Part Details for M24308/8-263F by Amphenol PCD
Overview of M24308/8-263F by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M30263F6AFP#U9A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion) | |
M30263F6AFP#U5A | Renesas Electronics Corporation | 16-bit Microcomputers (Non Promotion), SSOP, /Tape & Reel | |
922-263F-F3H | Amphenol Communications Solutions | XCede HD, Backplane Connectors, Right Angle Receptacle LC, 2-pair, 10-column, 100ohms. |
Price & Stock for M24308/8-263F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH6692
|
Newark | - |Amphenol Pcd M24308/8-263F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCMM24308/8-263F
|
Heilind Electronics | M2000/8-263F | Americas - 0 in Stock |
|
$25.8071 / $33.2516 | Buy Now |
DISTI #
PCMM24308/8-263F
|
Interstate Connecting Components | M2000/8-263F | 0 |
|
$25.8071 / $33.2516 | Buy Now |