There are no models available for this part yet.
Overview of M24308/8-464F by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN58X2464FPIAG | Renesas Electronics Corporation | EEPROM, SOP(8), /Embossed Taping | |
98464-F61-44ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 44 Positions - 2mm (0.079inch) - Right Angle | |
98464-F61-36ULF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Shrouded Header - Through Hole - Double row - 36 Positions - 2mm (0.079inch) - Right Angle |
Price & Stock for M24308/8-464F by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64AH7000
|
Newark | - |Amphenol Pcd M24308/8-464F RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
PCMM24308/8-464F
|
Heilind Electronics | M2000/8-464F | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMM24308/8-464F
|
Interstate Connecting Components | M2000/8-464F | 0 |
|
Buy Now |