Part Details for M24308/8-5P by Amphenol Positronic
Overview of M24308/8-5P by Amphenol Positronic
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/8-5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ1179
|
Newark | M24308/8-5P |Positronic M24308/8-5P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.3000 / $536.5400 | Buy Now |
DISTI #
01AM4914
|
Newark | D Sub Conn, Plug, 50Pos, Crimp Rohs Compliant: No |Positronic M24308/8-5P Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$576.0200 | Buy Now |
DISTI #
4306-M24308/8-5P-ND
|
DigiKey | D-SUB PLUG CRIMP TYPE CONNECTOR Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$363.0768 | Buy Now |
DISTI #
276-M24308/8-5P
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Not Compliant | 0 |
|
$487.8000 | Order Now |
DISTI #
POSM24308/8-5P
|
Heilind Electronics | D-SUB PLUG 50 #20 PIN CRIMP | Americas - 6 in Stock |
|
$340.4385 / $432.4352 | Buy Now |
DISTI #
M24308/8-5P
|
TTI | D-Sub Standard Connectors D-SUB Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 26 In Stock |
|
$487.7600 | Buy Now |
DISTI #
POSM24308/8-5P
|
Interstate Connecting Components | D-SUB PLUG 50 #20 PIN CRIMP | 18 |
|
$340.4385 / $432.4352 | Buy Now |
|
Powell Electronics | RD50M1000S-MIL Min Qty: 1 | 7 |
|
$204.1800 / $412.7200 | Buy Now |
DISTI #
3933525
|
element14 Asia-Pacific | D SUB CONN, PLUG, 50POS, CRIMP RoHS: Not Compliant Min Qty: 25 Container: Each | 0 |
|
$476.5039 | Buy Now |
DISTI #
3933525
|
Farnell | D SUB CONN, PLUG, 50POS, CRIMP RoHS: Not Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 0 |
|
$441.8336 / $559.5753 | Buy Now |