M24308/2-12F
Description: 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE

Overview of M24308/2-12F by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/2-12F by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 31AC3628
Newark M24308/2-12F Rohs Compliant: No |Amp Te Connectivity M24308/2-12F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $16.3300
  • 10 $15.8700
  • 30 $15.4100
  • 50 $14.9500
  • 100 $14.4900
  • 250 $14.4900
  • 500 $14.4900
$14.4900 / $16.3300 Buy Now
DISTI # M24308/2-12F
Avnet Americas Conn High Density D-Sub SKT 26 POS Crimp ST Panel Mount 26 Terminal 1 Port - Bulk (Alt: M24308/2-12F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 571-M24308/2-12F
Mouser Electronics D-Sub MIL Spec Connectors MIL D-SUB 26P RoHS: Not Compliant 207
  • 1 $44.7700
  • 250 $28.2300
$28.2300 / $44.7700 Buy Now
DISTI # TMZM24308/2-12F
Heilind Electronics KITTED WITH CONTACTS M24308/2-287F Americas - 0 in Stock
Buy Now
Onlinecomponents.com Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port 0
  • 100 $18.2500
  • 250 $18.2000
$18.2000 / $18.2500 Buy Now
Bristol Electronics   25
RFQ
Bristol Electronics   8
RFQ
Quest Components 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE 16
  • 1 $50.2418
  • 11 $48.3094
$48.3094 / $50.2418 Buy Now
Quest Components 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE 16
  • 1 $77.2950
  • 8 $69.5655
  • 15 $65.7008
$65.7008 / $77.2950 Buy Now
Quest Components 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE 6
  • 1 $21.2310
  • 2 $19.8156
  • 5 $18.8720
$18.8720 / $21.2310 Buy Now
Quest Components 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE 6
  • 1 $77.2950
  • 4 $73.4303
$73.4303 / $77.2950 Buy Now
Quest Components 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE 5
  • 1 $38.6000
$38.6000 Buy Now
Quest Components 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE 4
  • 1 $77.2950
  • 4 $73.4303
$73.4303 / $77.2950 Buy Now
Quest Components 26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE 2
  • 1 $185.7228
  • 2 $176.4367
$176.4367 / $185.7228 Buy Now
DISTI # M24308/2-12F
TTI D-Sub MIL Spec Connectors MIL D-SUB 26P Min Qty: 1 Package Multiple: 1 Container: Each Americas - 1735
In Stock
  • 1 $20.8300
  • 2 $20.4200
  • 7 $20.0200
  • 13 $19.6300
  • 25 $19.2500
  • 71 $18.8700
  • 100 $18.5000
$18.5000 / $20.8300 Buy Now
DISTI # TMZM24308/2-12F
Interstate Connecting Components KITTED WITH CONTACTS M24308/2-287F 0
Buy Now
Master Electronics Conn High Density D-Sub SKT 26 POS Crimp ST Cable Mount 26 Terminal 1 Port 0
  • 100 $18.2500
  • 250 $18.2000
$18.2000 / $18.2500 Buy Now

CAD Models for M24308/2-12F by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M24308/2-12F by TE Connectivity

M24308/2-12F
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Additional Feature
AMPLIMITE, STANDARD: MIL-DTL-24308
Board Mounting Option
HOLE .125
Body Breadth
0.509 inch
Body Depth
0.395 inch
Body Length
1.556 inch
Body/Shell Style
RECEPTACLE
Connector Type
D SUBMINIATURE CONNECTOR
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mains Connector Rating
5A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Rated Current (Signal)
5 A
Shell Finish
CADMIUM
Shell Material
STEEL
Shell Size
2/A
Terminal Pitch
2.29 mm
Termination Type
CRIMP
Total Number of Contacts
26
Want to compare parts?
  1. M24308/2-12F
    TE Connectivity
    26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
    VS

Alternate Parts for M24308/2-12F

This table gives cross-reference parts and alternative options found for M24308/2-12F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-12F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/2-12F D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, ITT Interconnect Solutions M24308/2-12F vs M24308/2-12F
M24308/2-12K D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Corporation M24308/2-12F vs M24308/2-12K
M24308/2-12Z D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, ADI Electronics Inc M24308/2-12F vs M24308/2-12Z
M24308/2-12F D Subminiature Connector, 26 Contact(s), Female, Crimp Terminal, Receptacle, Amphenol Positronic M24308/2-12F vs M24308/2-12F
Part Number Description Manufacturer Compare
M24308/2-12Z D Subminiature Connector, ITT Interconnect Solutions M24308/2-12F vs M24308/2-12Z

Related Parts for M24308/2-12F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/2-12F by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/2-12F by TE Connectivity

Select Manufacturer
Which Manufacturer of M24308/2-12F would you like to use for your alert(s)?
  • Please alert me when M24308/2-12F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/2-12F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/2-12F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/2-12F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/2-12F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/2-12F by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: