Part Details for M24308/2-15F by Amphenol PCD
Overview of M24308/2-15F by Amphenol PCD
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W1091
|
Newark | Hd D Sub Connector, Receptacle, 78Pos, No. Of Contacts:78Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Dd, Product Range:D*ma Series, Connector Body Material:Steel Body, Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Pcd M24308/2-15F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$61.9200 / $76.8500 | Buy Now |
DISTI #
PCMM24308/2-15F
|
Heilind Electronics | M24308215F | Americas - 0 in Stock |
|
$39.9506 / $47.4250 | Buy Now |
DISTI #
PCMM24308/2-15F
|
Interstate Connecting Components | M24308215F | 0 |
|
$39.9506 / $47.4250 | Buy Now |
DISTI #
2759228
|
element14 Asia-Pacific | HD D SUB CONNECTOR, RECEPTACLE, 78POS RoHS: Not Compliant Min Qty: 1 Container: Each | 11 |
|
$61.6106 / $76.4615 | Buy Now |
DISTI #
2759228
|
Farnell | HD D SUB CONNECTOR, RECEPTACLE, 78POS RoHS: Not Compliant Min Qty: 1 Lead time: 28 Weeks, 6 Days Container: Each | 7 |
|
$64.6865 / $80.2663 | Buy Now |