-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F8873
|
Newark | D Sub Connector, Standard, 9 Position, Receptacle, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-C-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Crimp Rohs Compliant: No |Itt Cannon M24308/2-1Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 52 |
|
$13.5900 / $19.0300 | Buy Now |
DISTI #
IM24308/2-1Z-ND
|
DigiKey | CONN DSUB RCPT 9POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
236 In Stock |
|
$13.6018 / $20.8500 | Buy Now |
DISTI #
243 M24308/2-1Z
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Crimp ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 243 M24308/2-1Z) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 40 Factory Stock |
|
RFQ | |
DISTI #
M24308/2-1Z
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Crimp ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: M24308/2-1Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN M24308/2-1Z
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Crimp ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: CAN M24308/2-1Z) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1249 Factory Stock |
|
$8.8537 / $18.8200 | Buy Now |
DISTI #
93F8873
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 2.74mm Crimp ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: 93F8873) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 52 Partner Stock |
|
$15.1200 / $18.6700 | Buy Now |
DISTI #
965-M2430821Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc,1, 9 | 115 |
|
$9.9400 / $15.1600 | Buy Now |
DISTI #
74747302
|
RS | D Sub,130776-0003 MS | ITT Cannon M24308/2-1Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4 |
|
$9.9600 / $13.8300 | Buy Now |
DISTI #
ITTM24308/2-1Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$9.2037 / $12.5284 | Buy Now |
|
Onlinecomponents.com | D Subminiature Connector - 9 Contact - Female - Crimp Terminal - Hole .115-.125 - Receptacle |
492 In Stock |
|
$10.4800 / $15.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/2-1Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-1Z
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Crimp Terminal, Hole .115-.125, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.494 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 |