Part Details for M24308/2-281K by Amphenol PCD
Overview of M24308/2-281K by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1070-281KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1070-281KE | Coilcraft Inc | Power inductor, shielded, 10% tol, SMT, RoHS, halogen-free | |
SLR1070-281KEB | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for M24308/2-281K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4637
|
Newark | - |Amphenol Pcd M24308/2-281K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
PCMM24308/2-281K
|
Heilind Electronics | M2000/2-281K | Americas - 0 in Stock |
|
$51.2758 / $66.0670 | Buy Now |
DISTI #
PCMM24308/2-281K
|
Interstate Connecting Components | M2000/2-281K | 0 |
|
$51.2758 / $66.0670 | Buy Now |