Part Details for M24308/2-285F by Amphenol Positronic
Overview of M24308/2-285F by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/2-285F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7444
|
Newark | D Sub Conn, Rcpt, Dd, 50Pos, Crimp, No. Of Positions:50Positions, Connector Type:D Sub, Connector Shell Size:Dd, Product Range:Mil-Dtl-24308 Series, Gender:Receptacle, Connector Body Material:Steel Body, D Sub Connector Type:Standardrohs Compliant: No |Positronic M24308/2-285F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$23.7300 / $25.7000 | Buy Now |
DISTI #
4306-M24308/2-285F-ND
|
DigiKey | D-SUB RECEPTACLE CRIMP TYPE CONN Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.6696 | Buy Now |
DISTI #
523-M24308/2-285F
|
Mouser Electronics | D-Sub Standard Connectors RECTANGULAR D-SUB L/C RoHS: Not Compliant | 98 |
|
$21.3300 / $28.8000 | Buy Now |
DISTI #
POSM24308/2-285F
|
Heilind Electronics | D-SUB RECP 50 #20 SKT CRIMP | Americas - 1196 in Stock |
|
$6.0873 / $6.9959 | Buy Now |
DISTI #
M24308/2-285F
|
TTI | D-Sub Standard Connectors RECTANGULAR D-SUB L/C Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 677 In Stock |
|
$8.7500 | Buy Now |
DISTI #
POSM24308/2-285F
|
Interstate Connecting Components | D-SUB RECP 50 #20 SKT CRIMP | 3589 |
|
$6.0873 / $6.9959 | Buy Now |
Part Details for M24308/2-285F
M24308/2-285F CAD Models
M24308/2-285F Part Data Attributes
|
M24308/2-285F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/2-285F
Amphenol Positronic
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/2-285F
This table gives cross-reference parts and alternative options found for M24308/2-285F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-285F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-285Z | D Subminiature Connector, | ITT Interconnect Solutions | M24308/2-285F vs M24308/2-285Z |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | M24308/2-285F vs M24308/2-285F |
M24308/2-285Z | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-285F vs M24308/2-285Z |
M24308/2-285Z | D Subminiature Connector, 50 Contact(s), Female, Receptacle | TE Connectivity | M24308/2-285F vs M24308/2-285Z |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle | IEH Corp | M24308/2-285F vs M24308/2-285F |
M24308/2-285K | D Subminiature Connector, | Amphenol Corporation | M24308/2-285F vs M24308/2-285K |
M24308/2-285F | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Socket, | Cinch Connectivity Solutions | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Bel Fuse | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-285F vs M24308/2-285F |