Part Details for M24308/2-285F by ITT Interconnect Solutions
Overview of M24308/2-285F by ITT Interconnect Solutions
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD23285F5 | Texas Instruments | -12V, P ch NexFET MOSFET™, single LGA 0.8x1.5, 35mOhm 3-PICOSTAR -55 to 150 | |
CSD23285F5T | Texas Instruments | -12V, P ch NexFET MOSFET™, single LGA 0.8x1.5, 35mOhm 3-PICOSTAR -55 to 150 |
Price & Stock for M24308/2-285F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65T0766
|
Newark | D Sub |Itt Cannon M24308/2-285F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.9000 / $33.5400 | Buy Now |
DISTI #
1003-M24308/2-285F-ND
|
DigiKey | DDMAM50SA101F0 Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
29 In Stock |
|
$25.3738 / $45.4500 | Buy Now |
DISTI #
CAN M24308/2-285F
|
Avnet Americas | Conn High Density D-Sub SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port - Bulk (Alt: CAN M24308/2-285F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 924 Factory Stock |
|
$17.6225 / $37.4625 | Buy Now |
DISTI #
M24308/2-285F
|
Avnet Americas | Conn High Density D-Sub SKT 50 POS Crimp ST Cable Mount 50 Terminal 1 Port - Bulk (Alt: M24308/2-285F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3250 / $44.0115 | Buy Now |
DISTI #
965-M243082285F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Cadmium,5 ,50 | 2 |
|
$28.0100 / $37.8200 | Buy Now |
DISTI #
74747376
|
RS | D Sub,130779-0029 MS | ITT Cannon M24308/2-285F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$33.9800 | RFQ |
DISTI #
ITAM24308/2-285F
|
Heilind Electronics | D-SUB RECP 50 #20 SKT CRIMP | Americas - 0 in Stock |
|
$14.1300 / $16.4091 | Buy Now |
DISTI #
ITTM24308/2-285F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$32.9400 / $41.4407 | Buy Now |
DISTI #
68422788
|
Verical | Conn D-Sub RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 824 |
|
$19.0514 / $30.2239 | Buy Now |
DISTI #
40088370
|
Verical | Conn D-Sub RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$15.2206 | Buy Now |
Part Details for M24308/2-285F
M24308/2-285F CAD Models
M24308/2-285F Part Data Attributes
|
M24308/2-285F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-285F
ITT Interconnect Solutions
D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Days | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 5/D | |
Termination Type | CRIMP | |
Total Number of Contacts | 50 |
Alternate Parts for M24308/2-285F
This table gives cross-reference parts and alternative options found for M24308/2-285F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-285F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-285Z | D Subminiature Connector, | ITT Interconnect Solutions | M24308/2-285F vs M24308/2-285Z |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | D Type Connector, 50 Contact(s), Female, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug | Bel Fuse | M24308/2-285F vs M24308/2-285F |
M24308/2-285K | D Subminiature Connector, | Amphenol Corporation | M24308/2-285F vs M24308/2-285K |
M24308/2-285F | 50 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-285F vs M24308/2-285F |
M24308/2-285Z | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Amphenol Corporation | M24308/2-285F vs M24308/2-285Z |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle | Incon Inc | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle | IEH Corp | M24308/2-285F vs M24308/2-285F |
M24308/2-285F | D Subminiature Connector, 50 Contact(s), Female, Crimp Terminal, Receptacle, | Cristek Interconnects Inc | M24308/2-285F vs M24308/2-285F |