Part Details for M24308/2-286Z by ITT Interconnect Solutions
Overview of M24308/2-286Z by ITT Interconnect Solutions
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1286-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / | |
2SD1286-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for M24308/2-286Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/2-286Z-ND
|
DigiKey | DSUB SOCKET 15CONTACTS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
17 In Stock |
|
$9.6124 / $11.4700 | Buy Now |
DISTI #
M24308/2-286Z
|
Avnet Americas | M24308/2-286 - Bulk (Alt: M24308/2-286Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M24308/2-286Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc | 35 |
|
$11.7600 / $19.5100 | Buy Now |
DISTI #
74747331
|
RS | D Sub,130777-0031 MS | ITT Cannon M24308/2-286Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$14.9300 | RFQ |
DISTI #
ITTM24308/2-286Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$14.4692 / $18.2033 | Buy Now |
DISTI #
ITAM24308/2-286Z
|
Heilind Electronics | D-SUB RECP 15 #22D SKT CRIMP | Americas - 0 in Stock |
|
$5.8500 / $6.7936 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.9700 / $27.1700 | Buy Now | |
DISTI #
M24308/2-286Z
|
TTI | D-Sub MIL Spec Connectors Socket Contact,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 625 In Stock |
|
$9.6100 / $12.3300 | Buy Now |
DISTI #
ITTM24308/2-286Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR | 0 |
|
$14.4692 / $18.2033 | Buy Now |
DISTI #
ITAM24308/2-286Z
|
Interstate Connecting Components | D-SUB RECP 15 #22D SKT CRIMP | 0 |
|
$5.8500 / $6.7936 | Buy Now |
Part Details for M24308/2-286Z
M24308/2-286Z CAD Models
M24308/2-286Z Part Data Attributes
|
M24308/2-286Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/2-286Z
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for M24308/2-286Z
This table gives cross-reference parts and alternative options found for M24308/2-286Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/2-286Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/2-286Z | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Receptacle, | ADI Electronics Inc | M24308/2-286Z vs M24308/2-286Z |
M24308/2-286F | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | M24308/2-286Z vs M24308/2-286F |
M24308/2-286K | D Subminiature Connector, | Amphenol Corporation | M24308/2-286Z vs M24308/2-286K |