Part Details for M24308/23-19Z by ITT Interconnect Solutions
Overview of M24308/23-19Z by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-19Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-M24308/23-19Z-ND
|
DigiKey | CONN DSUB RCPT 9POS PNL MNT SLDR Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
46 In Stock |
|
$15.6763 / $21.8100 | Buy Now |
DISTI #
M24308/23-19Z
|
Avnet Americas | DSUB,9,REC,PCB,CHROMATE/CAD,STRAIGHT .183" - Bulk (Alt: M24308/23-19Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9250 / $21.5895 | Buy Now |
DISTI #
965-M243082319Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Zinc,1 ,9 | 0 |
|
$12.2400 / $18.9300 | Order Now |
DISTI #
V90:2381_16305943
|
Arrow Electronics | Conn D-Sub RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$9.7630 / $50.4300 | Buy Now |
DISTI #
ITTM24308/23-19Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$11.4074 / $15.5095 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,RCPT ASY,POSTD,109,ZN,1 RoHS: Compliant | 0 |
|
$14.4900 / $30.3400 | Buy Now |
DISTI #
M24308/23-19Z
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1236 In Stock |
|
$10.5400 / $22.8900 | Buy Now |
DISTI #
M24308/23-19Z
|
Avnet Americas | DSUB,9,REC,PCB,CHROMATE/CAD,STRAIGHT .183" - Bulk (Alt: M24308/23-19Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9250 / $21.5895 | Buy Now |
DISTI #
ITTM24308/23-19Z
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 0 |
|
$11.4074 / $15.5095 | Buy Now |
|
Master Electronics | AMPLIMITE,RCPT ASY,POSTD,109,ZN,1 RoHS: Compliant | 0 |
|
$14.4900 / $30.3400 | Buy Now |
Part Details for M24308/23-19Z
M24308/23-19Z CAD Models
M24308/23-19Z Part Data Attributes:
|
M24308/23-19Z
ITT Interconnect Solutions
Buy Now
|
Compare Parts:
M24308/23-19Z
ITT Interconnect Solutions
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M24308/23-19Z
This table gives cross-reference parts and alternative options found for M24308/23-19Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-19Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-19P | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-19Z vs M24308/23-19P |
M24308/23-19Z | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle | ADI Electronics Inc | M24308/23-19Z vs M24308/23-19Z |
M24308/23-19F | D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-19Z vs M24308/23-19F |