Part Details for M24308/23-32F by ITT Interconnect Solutions
Overview of M24308/23-32F by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-32F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C4282
|
Newark | D Sub Conn, Rcpt, 15Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-32F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$21.2700 / $24.2300 | Buy Now |
DISTI #
82H7777
|
Newark | D Sub Conn, Rcpt, 15Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-32F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 | Buy Now |
DISTI #
IM24308/23-32F-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
99 In Stock |
|
$13.4576 / $20.6300 | Buy Now |
DISTI #
965-M243082332F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,2 ,15 | 33 |
|
$14.3000 / $19.4200 | Buy Now |
DISTI #
71804582
|
RS | Connector, D-Sub, High Reliable,15 contacts size 20Right angled PCB | ITT Cannon M24308/23-32F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$31.7400 / $37.3400 | RFQ |
DISTI #
ITTM24308/23-32F
|
Heilind Electronics | D-SUB CONNECTOR PCB 130774-0035 MS | Americas - 42 in Stock |
|
$21.5169 / $27.0698 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature SKT 15 POS 2.74mm Solder RA Thru-Hole 15 Terminal 1 Port Package |
28 In Stock |
|
$13.9600 / $21.0600 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$24.6090 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 5 |
|
$26.8200 | Buy Now |
|
Quest Components | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$20.1000 | Buy Now |
Part Details for M24308/23-32F
M24308/23-32F CAD Models
M24308/23-32F Part Data Attributes
|
M24308/23-32F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/23-32F
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.395 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/23-32F
This table gives cross-reference parts and alternative options found for M24308/23-32F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-32F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-32Z | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Defense Logistics Agency | M24308/23-32F vs M24308/23-32Z |