There are no models available for this part yet.
Overview of M24308/23-34F by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for M24308/23-34F by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24C9648
|
Newark | D Sub Conn, Rcpt, 37Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-34F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$48.0100 / $59.5700 | Buy Now | |
DISTI #
38P6764
|
Newark | D Sub Conn, Rcpt, 37Pos, Solder, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/23-34F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9200 | Buy Now | |
DISTI #
IM24308/23-34F-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
72 In Stock |
|
$48.0006 / $59.5600 | Buy Now | |
DISTI #
CAN M24308/23-34F
|
Avnet Americas | DSUB,37,REC,PCB,CAD,RIGHT ANGLE W/BRKT .158" - Bulk (Alt: CAN M24308/23-34F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1 Factory Stock |
|
$44.2900 / $65.5492 | Buy Now | |
DISTI #
965-M243082334F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,4 ,37 | 8 |
|
$43.3600 / $51.9300 | Buy Now | |
DISTI #
71804584
|
RS | Connector, D-Sub, High Reliable,37 contacts size 20Right angled PCB | ITT Cannon M24308/23-34F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$87.5600 | RFQ | |
DISTI #
ITTM24308/23-34F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 15 in Stock |
|
$30.2676 / $38.0788 | Buy Now | |
DISTI #
ITAM24308/23-34F
|
Heilind Electronics | D-SUB RECP 37 #20 SKT PCB Rt Angle Right Angle PCB | Americas - 0 in Stock |
|
$28.3800 / $32.9575 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature SKT 37 POS 2.77mm Solder RA Thru-Hole 37 Terminal 1 Port Package |
102 In Stock |
|
$38.5800 / $73.1700 | Buy Now | ||
DISTI #
54579097
|
Verical | Conn D-Sub SKT 37 POS Solder RA Thru-Hole 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$52.1059 | Buy Now |
CAD Models for M24308/23-34F by ITT Interconnect Solutions
Part Data Attributes for M24308/23-34F by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
1 Day
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body Breadth
|
0.509 inch
|
Body Depth
|
0.395 inch
|
Body Length
|
2.744 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .115-.125
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD AND PANEL
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
4/C
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
37
|
Alternate Parts for M24308/23-34F
This table gives cross-reference parts and alternative options found for M24308/23-34F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-34F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-34P | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-34F vs M24308/23-34P |
M24308/23-34Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-34F vs M24308/23-34Z |
M24308/23-34F | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M24308/23-34F vs M24308/23-34F |
M24308/23-34Z | 37 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | M24308/23-34F vs M24308/23-34Z |
M24308/23-34F | D Subminiature Connector, | Amphenol Corporation | M24308/23-34F vs M24308/23-34F |
M24308/23-34Z | D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M24308/23-34F vs M24308/23-34Z |