-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6768
|
Newark | D Sub |Itt Cannon M24308/23-38F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6400 / $24.0400 | Buy Now |
DISTI #
1003-M24308/23-38F-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SOLDER Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.0510 / $39.6200 | Buy Now |
DISTI #
M24308/23-38F
|
Avnet Americas | DSUB,15,REC,PCB,CAD,RIGHT ANGLE W/BRKT .127" - Bulk (Alt: M24308/23-38F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6125 / $30.7655 | Buy Now |
DISTI #
965-M243082338F
|
Mouser Electronics | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,2 ,15 | 0 |
|
$20.1100 / $20.7800 | Order Now |
DISTI #
74747234
|
RS | D Sub,130777-0002 MS | ITT Cannon M24308/23-38F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7500 | RFQ |
DISTI #
ITTM24308/23-38F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 0 in Stock |
|
$23.0261 / $28.9684 | Buy Now |
DISTI #
ITAM24308/23-38F
|
Heilind Electronics | D-SUB RECP 15 #20 SKT PCB, Right Angle | Americas - 0 in Stock |
|
$18.9150 / $21.9659 | Buy Now |
|
Onlinecomponents.com | Subminiature D Pin/Socket Connectors for MIL-C-24308 and MIL-C-39029 | 0 |
|
$20.6400 / $43.2400 | Buy Now |
DISTI #
M24308/23-38F
|
TTI | D-Sub MIL Spec Connectors Socket, Std Density Cadmium,2 ,15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 671 In Stock |
|
$25.9700 | Buy Now |
DISTI #
ITTM24308/23-38F
|
Interstate Connecting Components | D-SUB CONNECTOR PCB | 0 |
|
$23.0261 / $28.9684 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/23-38F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/23-38F
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for M24308/23-38F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-38F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-38Z | D Subminiature Connector, | Amphenol Corporation | M24308/23-38F vs M24308/23-38Z |
M24308/23-38P | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-38F vs M24308/23-38P |
M24308/23-38Z | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | Cristek Interconnects Inc | M24308/23-38F vs M24308/23-38Z |