-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ0711
|
Newark | M24308/23-76F |Positronic M24308/23-76F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.8600 / $359.7000 | Buy Now |
DISTI #
4306-M24308/23-76F-ND
|
DigiKey | D-SUB RECEPTACLE STRAIGHT/RIGHT Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$295.0412 | Buy Now |
DISTI #
276-M24308/23-76F
|
Mouser Electronics | D-Sub High Density Connectors RoHS: Not Compliant | 0 |
|
$295.0400 | Order Now |
DISTI #
POSM24308/23-76F
|
Heilind Electronics | D-SUB RECP 62 #22D SKT PCB RT ANGLE | Americas - 0 in Stock |
|
$276.6483 / $351.4031 | Buy Now |
DISTI #
POSM24308/23-76F
|
Interstate Connecting Components | D-SUB RECP 62 #22D SKT PCB RT ANGLE | 0 |
|
$276.6483 / $351.4031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/23-76F
Amphenol Positronic
Buy Now
|
Compare Parts:
M24308/23-76F
Amphenol Positronic
D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 |
This table gives cross-reference parts and alternative options found for M24308/23-76F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/23-76F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/23-76P | D Subminiature Connector, 62 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Positronic | M24308/23-76F vs M24308/23-76P |