M24308/24-10Z
Description: D Subminiature Connector, 37 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Hole .115-.125, Plug,

Overview of M24308/24-10Z by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24308/24-10Z by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # IM24308/24-10Z-ND
DigiKey CONN DSUB PLUG 37POS PNL MNT SLD Min Qty: 1 Lead time: 16 Weeks Container: Bulk 28
In Stock
  • 1 $44.2600
  • 10 $40.6190
  • 25 $39.0568
  • 50 $37.7548
  • 100 $35.6718
  • 250 $34.6303
$34.6303 / $44.2600 Buy Now
DISTI # M24308/24-10Z
Avnet Americas CANM243082410Z - Bulk (Alt: M24308/24-10Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 100 $47.6930
  • 110 $45.1150
  • 210 $42.5370
  • 500 $29.9615
  • 1,000 $28.0285
  • 5,000 $26.0955
  • 10,000 $24.1625
$24.1625 / $47.6930 Buy Now
DISTI # 965-M243082410Z
Mouser Electronics D-Sub MIL Spec Connectors Pin, Std Density Zinc,4 ,37 0
  • 1 $34.6500
  • 10 $32.6500
  • 25 $32.1800
  • 50 $31.4300
  • 250 $26.3000
$26.3000 / $34.6500 Order Now
DISTI # 71804632
RS Connector, D-Sub, High Reliable,37 contacts size 20Straight PCB | ITT Cannon M24308/24-10Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 100 $65.1000
$65.1000 RFQ
DISTI # ITTM24308/24-10Z
Heilind Electronics D-SUB CONNECTOR PCB Americas - 19 in Stock
  • 1 $28.3065
  • 5 $25.8089
  • 10 $24.0411
  • 25 $23.4000
  • 50 $22.5000
$22.5000 / $28.3065 Buy Now
DISTI # ITAM24308/24-10Z
Heilind Electronics D-SUB Plug 37 #20 PIN PCB Straight Straight PCB Americas - 0 in Stock
  • 1 $28.6200
  • 10 $27.2991
  • 25 $26.0947
  • 50 $25.3491
  • 100 $24.6450
$24.6450 / $28.6200 Buy Now
Onlinecomponents.com Conn D-Subminiature PIN 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port 200 On Order
  • 1 $45.3800
  • 5 $40.3600
  • 10 $39.1100
  • 25 $37.9400
  • 50 $35.7900
  • 100 $34.8000
  • 250 $28.6200
$28.6200 / $45.3800 Buy Now
DISTI # M24308/24-10Z
TTI D-Sub MIL Spec Connectors Pin, Std Density Zinc,4 ,37 Min Qty: 1 Package Multiple: 1 Container: Each Americas - 815
In Stock
  • 1 $34.3000
  • 10 $32.3200
  • 25 $31.6900
  • 50 $31.0700
  • 100 $30.4600
  • 250 $25.9800
$25.9800 / $34.3000 Buy Now
DISTI # ITTM24308/24-10Z
Interstate Connecting Components D-SUB CONNECTOR PCB 57
  • 1 $28.3065
  • 5 $25.8089
  • 10 $24.0411
  • 25 $23.4000
  • 50 $22.5000
$22.5000 / $28.3065 Buy Now
DISTI # ITAM24308/24-10Z
Interstate Connecting Components D-SUB Plug 37 #20 PIN PCB Straight Straight PCB 0
  • 1 $28.6200
  • 10 $27.2991
  • 25 $26.0947
  • 50 $25.3491
  • 100 $24.6450
$24.6450 / $28.6200 Buy Now
DISTI # M24308/24-10Z
PEI Genesis DCMM37PZ Min Qty: 1 50
  • 1 $34.8000
  • 10 $21.7400
$21.7400 / $34.8000 Buy Now
Master Electronics Conn D-Subminiature PIN 37 POS 2.8mm Solder ST Thru-Hole 37 Terminal 1 Port 200 On Order
  • 1 $45.3800
  • 5 $40.3600
  • 10 $39.1100
  • 25 $37.9400
  • 50 $35.7900
  • 100 $34.8000
  • 250 $28.6200
$28.6200 / $45.3800 Buy Now

CAD Models for M24308/24-10Z by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M24308/24-10Z by ITT Interconnect Solutions

M24308/24-10Z
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Samacsys Manufacturer
ITT CANNON
Additional Feature
STANDARD: MIL-DTL-24308, POLARIZED
Body Breadth
0.509 inch
Body Depth
0.251 inch
Body Length
2.744 inch
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
55 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
1250VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
GREEN
Insulator Material
POLYESTER
MIL Conformance
YES
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .115-.125
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Plating Thickness
50u inch
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
ZINC
Shell Material
STEEL
Shell Size
4/C
Terminal Length
0.183 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
37
Want to compare parts?
  1. M24308/24-10Z
    ITT Interconnect Solutions
    D Subminiature Connector, 37 Contact(s), Male, 0.11 inch Pitch, Solder Terminal, Hole .115-.125, Plug,
    VS

Alternate Parts for M24308/24-10Z

This table gives cross-reference parts and alternative options found for M24308/24-10Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-10Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M24308/24-10F D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-10Z vs M24308/24-10F
M24308/24-10F D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-10Z vs M24308/24-10F
M24308/24-10P D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Positronic M24308/24-10Z vs M24308/24-10P
M24308/24-10Z D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-10Z vs M24308/24-10Z
M24308/24-10T D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-10Z vs M24308/24-10T
M24308/24-10Z D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-10Z vs M24308/24-10Z
M24308/24-10K D Subminiature Connector, Amphenol Corporation M24308/24-10Z vs M24308/24-10K
M24308/24-10Z D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M24308/24-10Z vs M24308/24-10Z
M24308/24-10A D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-10Z vs M24308/24-10A
M24308/24-10F D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cristek Interconnects Inc M24308/24-10Z vs M24308/24-10F
Part Number Description Manufacturer Compare
M24308/24-10F D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-10Z vs M24308/24-10F
M24308/24-10Z D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Defense Logistics Agency M24308/24-10Z vs M24308/24-10Z
M24308/24-10P D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Defense Logistics Agency M24308/24-10Z vs M24308/24-10P
M24308/24-10K D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Defense Logistics Agency M24308/24-10Z vs M24308/24-10K
M24308/24-10Z D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug ADI Electronics Inc M24308/24-10Z vs M24308/24-10Z
M24308/24-10T D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-10Z vs M24308/24-10T
M24308/24-10A D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Cinch Connectivity Solutions M24308/24-10Z vs M24308/24-10A

Related Parts for M24308/24-10Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24308/24-10Z by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24308/24-10Z by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of M24308/24-10Z would you like to use for your alert(s)?
  • Please alert me when M24308/24-10Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M24308/24-10Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24308/24-10Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M24308/24-10Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24308/24-10Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24308/24-10Z by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: