There are no models available for this part yet.
Overview of M24308/24-11F by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/24-11F by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-M24308/24-11F
|
Mouser Electronics | D-Sub MIL Spec Connectors DDMM50PZA101 | 8 |
|
$66.0600 / $88.2600 | Buy Now | |
DISTI #
M24308/24-11F
|
PEI Genesis | DDMM50PZA101 Min Qty: 1 | 29 |
|
$63.4400 / $63.5200 | Buy Now |
CAD Models for M24308/24-11F by Cinch Connectivity Solutions
Part Data Attributes for M24308/24-11F by Cinch Connectivity Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
50
|
Alternate Parts for M24308/24-11F
This table gives cross-reference parts and alternative options found for M24308/24-11F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-11F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-11F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-11F vs M24308/24-11F |
M24308/24-11K | D Subminiature Connector, | Amphenol Corporation | M24308/24-11F vs M24308/24-11K |
M24308/24-11K | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-11F vs M24308/24-11K |
M24308/24-11Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-11F vs M24308/24-11Z |
M24308/24-11Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/24-11F vs M24308/24-11Z |
M24308/24-11F | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | M24308/24-11F vs M24308/24-11F |
M24308/24-11Z | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-11F vs M24308/24-11Z |
M24308/24-11P | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-11F vs M24308/24-11P |
M24308/24-11Z | D Subminiature Connector, | Amphenol Corporation | M24308/24-11F vs M24308/24-11Z |
M24308/24-11F | D Subminiature Connector, 50 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M24308/24-11F vs M24308/24-11F |
Related Parts for M24308/24-11F
-
M24308/24-10FD Type Connectors
-
FTS-106-01-L-SHeaders and Edge Type Connectors
-
DC50907-1Assembly Items
-
RN73C2A13K3BTDFFixed Resistors
-
85102R1210P50Military Circular Connectors
-
43045-1013Power Connectors
-
MS3180-12CAMilitary Connector Accessories
-
CD4050BDRGates
-
73100-0114RF SMA/SSMA Connectors