There are no models available for this part yet.
Overview of M24308/24-25Z by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA1646-Z-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / | |
2SA1069A(0)-ZJ-E2-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / | |
2SB1669(0)-Z-E1-AZ | Renesas Electronics Corporation | Bipolar Power Transistors, MP-25Z, / |
Price & Stock for M24308/24-25Z by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82H7785
|
Newark | D Sub Conn, Plug, 9, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:9Contacts, D Sub Shell Size:De, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Itt Cannon M24308/24-25Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5000 / $16.7800 | Buy Now | |
DISTI #
IM24308/24-25Z-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SOLDER Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
130 In Stock |
|
$12.9653 / $19.8700 | Buy Now | |
DISTI #
IBC M24308/24-25Z
|
Avnet Americas | D Sub Connector, Standard, Plug, MIL-DTL-24308 Series, 9 Contacts, DE, Solder - Bulk (Alt: IBC M24308/24-25Z) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
M24308/24-25Z
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.74mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: M24308/24-25Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8000 / $17.3345 | Buy Now | |
DISTI #
965-M243082425Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Zinc,1 ,9 | 132 |
|
$10.7600 / $16.0000 | Buy Now | |
DISTI #
71804635
|
RS | Connector, D-Sub, High Reliable,9 contacts size 20Right angled PCB | ITT Cannon M24308/24-25Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0100 | RFQ | |
DISTI #
ITTM24308/24-25Z
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 15 in Stock22 On Order |
|
$9.7476 / $12.2633 | Buy Now | |
DISTI #
ITAM24308/24-25Z
|
Heilind Electronics | D-SUB Plug 9 #20 PIN PCB Rt Angle Right Angle PCB | Americas - 0 in Stock |
|
$9.6450 / $11.2007 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature PIN 9 POS Solder RA Thru-Hole 9 Terminal 1 Port |
100 In Stock |
|
$9.3600 / $16.4900 | Buy Now | ||
DISTI #
M24308/24-25Z
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Zinc,1 ,9 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3113 In Stock |
|
$9.7800 / $12.2200 | Buy Now |
CAD Models for M24308/24-25Z by ITT Interconnect Solutions
Part Data Attributes for M24308/24-25Z by ITT Interconnect Solutions
M24308/24-25Z
ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-24308, POLARIZED
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
1/E
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Want to compare parts?
-
M24308/24-25ZITT Interconnect SolutionsD Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,VS
-
Alternate Parts for M24308/24-25Z
This table gives cross-reference parts and alternative options found for M24308/24-25Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/24-25Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/24-25P | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-25Z vs M24308/24-25P |
M24308/24-25F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-25Z vs M24308/24-25F |
M24308/24-25Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M24308/24-25Z vs M24308/24-25Z |
M24308/24-25A | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-25Z vs M24308/24-25A |
M24308/24-25F | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/24-25Z vs M24308/24-25F |
M24308/24-25K | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M24308/24-25Z vs M24308/24-25K |
M24308/24-25F | D Subminiature Connector, | Amphenol Corporation | M24308/24-25Z vs M24308/24-25F |
M24308/24-25F | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle | Bel Fuse | M24308/24-25Z vs M24308/24-25F |
M24308/24-25Z | D Subminiature Connector, | Amphenol Corporation | M24308/24-25Z vs M24308/24-25Z |
M24308/24-25Z | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Positronic | M24308/24-25Z vs M24308/24-25Z |
Related Parts for M24308/24-25Z
-
M24308/24-9FD Type Connectors
-
T491B106K016ATFixed Capacitors
-
FC0402E50R0BST1Fixed Resistors
-
MS3112E8-4PMilitary Circular Connectors
-
DR1050-100-RFixed Inductors
-
555-4007FVisible LEDs
-
M85049/49-2-20NMilitary Connector Accessories
-
SI2337DS-T1-E3Small Signal Field-Effect Transistors
-
JANTX2N3501UBSmall Signal Bipolar Transistors