Part Details for M24308/24-2F by ITT Interconnect Solutions
Overview of M24308/24-2F by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/24-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6792
|
Newark | D Sub Conn, Plug, 15, Solder, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:15Contacts, D Sub Shell Size:Da, Contact Termination Type:Solder, Connector Mounting:Through Hole Mount Rohs Compliant: No |Itt Cannon M24308/24-2F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$8.0200 | Buy Now |
DISTI #
IM24308/24-2F-ND
|
DigiKey | CONN DSUB PLUG 15POS PNL MNT SLD Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3196 / $19.9200 | Buy Now |
DISTI #
38P6792
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 38P6792) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Bulk | 10 Partner Stock |
|
$16.2200 / $19.9200 | Buy Now |
DISTI #
965-M24308242F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,2 ,15 | 165 |
|
$13.0000 / $17.3300 | Buy Now |
DISTI #
71804595
|
RS | Connector, D-Sub, High Reliable,15 contacts size 20Straight PCB | ITT Cannon M24308/24-2F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8800 | RFQ |
DISTI #
ITTM24308/24-2F
|
Heilind Electronics | D-SUB CONNECTOR PCB | Americas - 2 in Stock |
|
$14.7600 / $18.5691 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS 2.74mm Solder ST Thru-Hole 15 Terminal 1 Port |
100 In Stock |
|
$10.7700 / $18.7700 | Buy Now |
DISTI #
77691248
|
Verical | Conn D-Sub Min Qty: 3 Package Multiple: 1 Date Code: 2345 | Americas - 97 |
|
$18.5770 / $23.1443 | Buy Now |
DISTI #
63434314
|
Verical | Conn D-Sub Min Qty: 7 Package Multiple: 1 | Americas - 10 |
|
$12.2443 | Buy Now |
DISTI #
M24308/24-2F
|
TTI | D-Sub MIL Spec Connectors Pin, Std Density Cadmium,2 ,15 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1024 In Stock |
|
$11.9300 / $24.3800 | Buy Now |
Part Details for M24308/24-2F
M24308/24-2F CAD Models
M24308/24-2F Part Data Attributes
|
M24308/24-2F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/24-2F
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |