Part Details for M24308/3-4F by ITT Interconnect Solutions
Overview of M24308/3-4F by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for M24308/3-4F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5789
|
Newark | Connector Dsub Cable Plug 37Ct Pin |Itt Cannon M24308/3-4F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$28.3700 / $32.3200 | Buy Now |
DISTI #
82H7810
|
Newark | D Sub Conn, Plug, 37Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Solder Cup, Connector Mounting:Panel Mountrohs Compliant: No |Itt Cannon M24308/3-4F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5200 | Buy Now |
DISTI #
IM24308/3-4F-ND
|
DigiKey | CONN D-SUB PLUG 37POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
101 In Stock |
|
$29.2791 / $39.5400 | Buy Now |
DISTI #
CAN M24308/3-4F
|
Avnet Americas | Conn D-Subminiature PL 37 POS Solder Cup ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: CAN M24308/3-4F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 10 Factory Stock |
|
$24.8762 / $42.1707 | Buy Now |
DISTI #
243 M24308/3-4F
|
Avnet Americas | Conn D-Subminiature PL 37 POS Solder Cup ST Thru-Hole 37 Terminal 1 Port - Bulk (Alt: 243 M24308/3-4F) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 17 Factory Stock |
|
RFQ | |
DISTI #
965-M2430834F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont,Gen.,Solder Cadmium,4 ,37 | 168 |
|
$25.4000 / $31.5400 | Buy Now |
DISTI #
71804609
|
RS | Connector, D-Sub, High Reliable,37 contacts size 20Solder Pot | ITT Cannon M24308/3-4F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$50.8800 | RFQ |
DISTI #
ITTM24308/3-4F
|
Heilind Electronics | D-SUB CONNECTOR SOLDER | Americas - 0 in Stock |
|
$29.2985 / $36.8594 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 37 POS ST 37 Terminal 1 Port |
28 In Stock |
|
$21.1300 / $28.0100 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR, 37 CONTACT(S), MALE, 0.109 INCH PITCH, SOLDER TERMINAL, HOLE .112-.124, PLUG | 1 |
|
$8.5643 / $10.2771 | Buy Now |
Part Details for M24308/3-4F
M24308/3-4F CAD Models
M24308/3-4F Part Data Attributes:
|
M24308/3-4F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/3-4F
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for M24308/3-4F
This table gives cross-reference parts and alternative options found for M24308/3-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/3-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/3-4Z | D Subminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | ADI Electronics Inc | M24308/3-4F vs M24308/3-4Z |