Part Details for M24308/4-10F by ITT Interconnect Solutions
Overview of M24308/4-10F by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-10F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38P6856
|
Newark | D Sub |Itt Cannon M24308/4-10F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.0100 / $46.0100 | Buy Now |
DISTI #
1003-M24308/4-10F-ND
|
DigiKey | CONN DSUB PLUG 50POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
74 In Stock |
|
$48.3279 / $59.9700 | Buy Now |
DISTI #
CAN M24308/4-10F
|
Avnet Americas | M24308/4-10F - Bulk (Alt: CAN M24308/4-10F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 4 Days Container: Bulk | 106 Factory Stock |
|
RFQ | |
DISTI #
M24308/4-10F
|
Avnet Americas | M24308/4-10F - Bulk (Alt: M24308/4-10F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8375 / $68.7090 | Buy Now |
DISTI #
965-M24308410F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium,5 ,50 | 0 |
|
$51.9000 / $64.4000 | Order Now |
DISTI #
74747375
|
RS | D Sub,130779-0027 MS | ITT Cannon M24308/4-10F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0500 | RFQ |
DISTI #
ITAM24308/4-10F
|
Heilind Electronics | D-SUB PLUG 50 #20 PIN CRIMP | Americas - 0 in Stock |
|
$35.7900 / $41.5626 | Buy Now |
DISTI #
ITTM24308/4-10F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$51.4246 / $64.6956 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 50 POS Crimp ST Panel Mount 50 Terminal 1 Port | 0 |
|
$46.1000 / $126.2800 | Buy Now |
|
Quest Components | D SUBMINIATURE CONNECTOR | 3 |
|
$25.7111 | Buy Now |
Part Details for M24308/4-10F
M24308/4-10F CAD Models
M24308/4-10F Part Data Attributes
|
M24308/4-10F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-10F
ITT Interconnect Solutions
DSUB 50POS PLUG
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 4 Days | |
Connector Type | D SUBMINIATURE CONNECTOR |