There are no models available for this part yet.
Overview of M24308/4-10Z by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/4-10Z by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13AM3560
|
Newark | D-Sub Plug 50 20 Pin Crimp Connector |Positronic M24308/4-10Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.8400 / $46.2300 | Buy Now | |
DISTI #
4306-M24308/4-10Z-ND
|
DigiKey | D-SUB PLUG CRIMP TYPE CONNECTOR Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.1592 | Buy Now | |
DISTI #
276-M24308/4-10Z
|
Mouser Electronics | D-Sub Standard Connectors RECTANGULAR D SUB | 0 |
|
$78.3300 / $97.2000 | Order Now | |
DISTI #
POSM24308/4-10Z
|
Heilind Electronics | D-SUB PLUG 50 #20 PIN CRIMP | Americas - 124 in Stock |
|
Buy Now | ||
DISTI #
M24308/4-10Z
|
TTI | D-Sub Standard Connectors RECTANGULAR D SUB Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | ||
DISTI #
POSM24308/4-10Z
|
Interstate Connecting Components | D-SUB PLUG 50 #20 PIN CRIMP | 374 |
|
Buy Now |