Part Details for M24308/4-11Z by ITT Interconnect Solutions
Overview of M24308/4-11Z by ITT Interconnect Solutions
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-11Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200-1136-ND
|
DigiKey | CONN D-SUB HD PLUG 15P PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.4375 / $37.3000 | Buy Now |
DISTI #
965-M24308411Z
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc | 37 |
|
$16.9300 / $38.0500 | Buy Now |
DISTI #
74747321
|
RS | D Sub,130777-0005 MS | ITT Cannon M24308/4-11Z RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8600 / $40.3400 | RFQ |
DISTI #
ITAM24308/4-11Z
|
Heilind Electronics | D-SUB PLUG 15 #22D PIN CRIMP | Americas - 0 in Stock |
|
$12.4650 / $14.4756 | Buy Now |
DISTI #
ITTM24308/4-11Z
|
Heilind Electronics | D-SUB CRIMP CONNECTOR 130777-0005 MS | Americas - 0 in Stock |
|
$21.5308 / $27.0872 | Buy Now |
|
Onlinecomponents.com | Conn High Density D-Sub PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port | 0 |
|
$15.5500 / $27.3700 | Buy Now |
DISTI #
M24308/4-11Z
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Zinc Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 286 In Stock |
|
$16.4300 / $20.2000 | Buy Now |
DISTI #
ITAM24308/4-11Z
|
Interstate Connecting Components | D-SUB PLUG 15 #22D PIN CRIMP | 0 |
|
$12.4650 / $14.4756 | Buy Now |
DISTI #
ITTM24308/4-11Z
|
Interstate Connecting Components | D-SUB CRIMP CONNECTOR 130777-0005 MS | 0 |
|
$21.5308 / $27.0872 | Buy Now |
DISTI #
M24308/4-11Z
|
PEI Genesis | DEMAM15P Min Qty: 1 | 59 |
|
$19.9000 / $19.9800 | Buy Now |
Part Details for M24308/4-11Z
M24308/4-11Z CAD Models
M24308/4-11Z Part Data Attributes
|
M24308/4-11Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-11Z
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 1/E | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
Alternate Parts for M24308/4-11Z
This table gives cross-reference parts and alternative options found for M24308/4-11Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-11Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-11F | D Subminiature Connector, | Amphenol Corporation | M24308/4-11Z vs M24308/4-11F |
M24308/4-11Z | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-11Z vs M24308/4-11Z |
M24308/4-11Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-11Z vs M24308/4-11Z |
M24308/4-11F | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-11Z vs M24308/4-11F |
M24308/4-11K | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-11Z vs M24308/4-11K |
M24308/4-11Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-11Z vs M24308/4-11Z |