Part Details for M24308/4-13F by ITT Interconnect Solutions
Overview of M24308/4-13F by ITT Interconnect Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24308/4-13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5862
|
Newark | Connector, High Density-Hd D Sub, Plug, 44 Position, No. Of Contacts:44Contacts, Gender:Plug, Contact Termination Type:Crimp, D Sub Shell Size:Db, Product Range:Mil-C-24308 Series, Connector Body Material:Steel Body Rohs Compliant: No |Itt Cannon M24308/4-13F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.4400 / $48.1000 | Buy Now |
DISTI #
74K2652
|
Newark | Hd D-Sub Conn, Plug, 44Pos, Crimp, D Sub Connector Type:High Density, Gender:Plug, Product Range:M24308 Series, No. Of Contacts:44Contacts, D Sub Shell Size:Db, Contact Termination Type:Crimp, Connector Mounting:Cable Mount Rohs Compliant: No |Itt Cannon M24308/4-13F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.5200 | Buy Now |
DISTI #
M24308/4-13FPG-ND
|
DigiKey | CONN DSUB HD PLUG 44POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.4040 / $56.0200 | Buy Now |
DISTI #
M24308/4-13F
|
Avnet Americas | M24308/4-13F - Bulk (Alt: M24308/4-13F) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 96 |
|
$27.4738 / $29.1066 | Buy Now |
DISTI #
965-M24308/4-13F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 142 |
|
$36.2200 / $46.2000 | Buy Now |
DISTI #
74747337
|
RS | D Sub,130778-0007 MS | ITT Cannon M24308/4-13F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$44.0100 | RFQ |
DISTI #
ITAM24308/4-13F
|
Heilind Electronics | D-SUB PLUG 44 #22D PIN CRIMP | Americas - 0 in Stock |
|
$25.5750 / $29.7000 | Buy Now |
DISTI #
ITTM24308/4-13F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$34.2553 / $43.0956 | Buy Now |
|
Onlinecomponents.com | Plug 44 Pos Pin |
23 In Stock |
|
$33.3900 / $47.6300 | Buy Now |
DISTI #
M24308/4-13F
|
TTI | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 204 In Stock |
|
$30.0100 / $36.6200 | Buy Now |
Part Details for M24308/4-13F
M24308/4-13F CAD Models
M24308/4-13F Part Data Attributes
|
M24308/4-13F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-13F
ITT Interconnect Solutions
DBMAM44PA101
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D SUBMINIATURE CONNECTOR |