There are no models available for this part yet.
Overview of M24308/4-14F by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M24308/4-14F by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH9386
|
Newark | D-Sub Connector Rohs Compliant: No |Itt Cannon M24308/4-14F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$47.2700 / $58.6600 | Buy Now | |
DISTI #
IM24308/4-14F-ND
|
DigiKey | CONN DSUB HD PLUG 62POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
68 In Stock |
|
$49.4978 / $80.4200 | Buy Now | |
DISTI #
29AH9386
|
Avnet Americas | M24308/4-14F - Bulk (Alt: 29AH9386) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 3 Days Container: Bulk | 85 Partner Stock |
|
$50.0300 / $58.6600 | Buy Now | |
DISTI #
M24308/4-14F
|
Avnet Americas | M24308/4-14F - Bulk (Alt: M24308/4-14F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
965-M24308/4-14F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium | 71 |
|
$49.3700 / $63.7600 | Buy Now | |
DISTI #
74747338
|
RS | D Sub,130778-0008 MS | ITT Cannon M24308/4-14F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$56.9600 | RFQ | |
DISTI #
ITAM24308/4-14F
|
Heilind Electronics | D-SUB PLUG 62 #22D PIN CRIMP | Americas - 0 in Stock |
|
$32.3250 / $37.5388 | Buy Now | |
DISTI #
ITTM24308/4-14F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR | Americas - 0 in Stock |
|
$50.6769 / $63.7549 | Buy Now | |
Onlinecomponents.com | Plug 62 Pos Pin |
35 In Stock |
|
$40.6300 / $64.4300 | Buy Now | ||
Quest Components | 62 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 5 |
|
$95.4900 / $106.1000 | Buy Now |
CAD Models for M24308/4-14F by ITT Interconnect Solutions
Part Data Attributes for M24308/4-14F by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
34 Weeks, 3 Days
|
Samacsys Manufacturer
|
ITT CANNON
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|