There are no models available for this part yet.
Overview of M24308/4-19F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5687BRUZ-RL7 | Analog Devices | 119-19F-01 |
Price & Stock for M24308/4-19F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M24308/4-19F
|
Avnet Americas | Connector D-Subminiature Plug 44 Position 3 Shell Size 2.29mm Crimp Straight Cable Mount - Bulk (Alt: M24308/4-19F) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-M24308/4-19F
|
Mouser Electronics | D-Sub MIL Spec Connectors AMPLIMITE,ASY,PLUG STD,90,3,KIT RoHS: Not Compliant | 0 |
|
$90.2400 / $93.3600 | Order Now | |
DISTI #
TMZM24308/4-19F
|
Heilind Electronics | KITTED WITH CONTACTS M24308/4-266F | Americas - 0 in Stock |
|
$27.2630 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package RoHS: Compliant | 0 |
|
$54.5600 / $131.8500 | Buy Now | ||
DISTI #
M24308/4-19F
|
TTI | D-Sub MIL Spec Connectors AMPLIMITE,ASY,PLUG STD,90,3,KIT Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1047 In Stock |
|
$57.1300 / $59.4400 | Buy Now | |
DISTI #
TMZM24308/4-19F
|
Interstate Connecting Components | KITTED WITH CONTACTS M24308/4-266F | 0 |
|
Buy Now | ||
Master Electronics | Conn D-Subminiature PIN 44 POS Crimp ST Cable Mount 44 Terminal 1 Port Package RoHS: Compliant | 0 |
|
$54.5600 / $131.8500 | Buy Now |
CAD Models for M24308/4-19F by TE Connectivity
Part Data Attributes for M24308/4-19F by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
5A
|
Mixed Contacts
|
NO
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
5 A
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
3/B
|
Terminal Pitch
|
2.29 mm
|
Total Number of Contacts
|
44
|
Alternate Parts for M24308/4-19F
This table gives cross-reference parts and alternative options found for M24308/4-19F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-19F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-19K | D Subminiature Connector, | Amphenol Corporation | M24308/4-19F vs M24308/4-19K |