Part Details for M24308/4-266F by TE Connectivity
Overview of M24308/4-266F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5S72681P266FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72681RP266FP#VZ | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5S72680W266FP#V0 | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for M24308/4-266F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M24308/4-266F
|
Mouser Electronics | D-Sub MIL Spec Connectors 44 POS PLUG ASSY RoHS: Not Compliant | 23 |
|
$13.5100 / $20.7100 | Buy Now |
DISTI #
TMZM24308/4-266F
|
Heilind Electronics | AMPLIMITE,ASY,PLUG,STD,90,3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Housing PL 44 POS Crimp ST Panel Mount | 0 |
|
$0 | Buy Now |
DISTI #
M24308/4-266F
|
TTI | D-Sub MIL Spec Connectors 44 POS PLUG ASSY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8635 In Stock |
|
$10.2700 / $13.8800 | Buy Now |
DISTI #
TMZM24308/4-266F
|
Interstate Connecting Components | AMPLIMITE,ASY,PLUG,STD,90,3 | 0 |
|
Buy Now |
Part Details for M24308/4-266F
M24308/4-266F CAD Models
M24308/4-266F Part Data Attributes
|
M24308/4-266F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-266F
TE Connectivity
44 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | AMPLIMITE, STANDARD: MIL-DTL-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.29 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 44 |
Alternate Parts for M24308/4-266F
This table gives cross-reference parts and alternative options found for M24308/4-266F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-266F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-266Z | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M24308/4-266F vs M24308/4-266Z |
M24308/4-266Z | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-266F vs M24308/4-266Z |
M24308/4-266Z | D Subminiature Connector, 44 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-266F vs M24308/4-266Z |
M24308/4-266F | D Subminiature Connector, | Amphenol Corporation | M24308/4-266F vs M24308/4-266F |