-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC2515
|
Newark | D Sub Shell, Plug, 15 Position, Steel, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:Amplimite 109 Series, Gender:Plug, Connector Body Material:Metal Body, Contact Termination:Crimp Rohs Compliant: Yes |Amp Te Connectivity M24308/4-2Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
571-1757819-7
|
Mouser Electronics | D-Sub MIL Spec Connectors 15 POS PLUG, CRIMP STD DENSITY RoHS: Compliant | 586 |
|
$13.5500 / $21.0100 | Buy Now |
DISTI #
TMZM24308/4-2Z
|
Heilind Electronics | ASY,PLUG,STD,109,ZN,2,CT | Americas - 30 in Stock75 On Order |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$12.2500 / $13.2000 | Buy Now |
DISTI #
M24308/4-2Z
|
TTI | D-Sub MIL Spec Connectors 15 POS PLUG, CRIMP STD DENSITY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2991 In Stock |
|
$12.9600 / $14.3500 | Buy Now |
DISTI #
TMZM24308/4-2Z
|
Interstate Connecting Components | ASY,PLUG,STD,109,ZN,2,CT | 92225 On Order |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature PIN 15 POS Crimp ST Panel Mount 15 Terminal 1 Port RoHS: Compliant | 0 |
|
$12.2500 / $13.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/4-2Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M24308/4-2Z
TE Connectivity
15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body Breadth | 0.509 inch | |
Body Depth | 0.191 inch | |
Body Length | 1.556 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7.5A | |
Mating Contact Pitch | 0.108 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Pitch | 2.77 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |
This table gives cross-reference parts and alternative options found for M24308/4-2Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-2Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-2Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Cinch Connectivity Solutions | M24308/4-2Z vs M24308/4-2Z |
M24308/4-2K | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-2Z vs M24308/4-2K |
M24308/4-2Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Hole .115-.125, Plug, | Amphenol Positronic | M24308/4-2Z vs M24308/4-2Z |
M24308/4-2Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-2Z vs M24308/4-2Z |
M24308/4-2Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | ITT Interconnect Solutions | M24308/4-2Z vs M24308/4-2Z |
M24308/4-2F | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Positronic | M24308/4-2Z vs M24308/4-2F |
M24308/4-2F | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Amphenol Corporation | M24308/4-2Z vs M24308/4-2F |
M24308/4-2Z | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, | Cristek Interconnects Inc | M24308/4-2Z vs M24308/4-2Z |
M24308/4-2F | D Subminiature Connector, | Bel Fuse | M24308/4-2Z vs M24308/4-2F |