There are no models available for this part yet.
Overview of M24308/4-306F by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQJ0306FQDQS#H1 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 | |
RQJ0306FQDQA#H6 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -3A 95Mohm Mpak/Sc-59 | |
RQJ0306FQDQS#H3 | Renesas Electronics Corporation | Pch Single Power Mosfet -30V -4A 95Mohm Upak/Sc-62 |
Price & Stock for M24308/4-306F by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
538-M24308/4-306F
|
Mouser Electronics | D-Sub MIL Spec Connectors DDMAMF50P | 2 |
|
$55.9400 / $92.1400 | Buy Now | |
Quest Components | D SUBMINIATURE CONNECTOR, 50 CONTACT(S), MALE, 0.109 INCH PITCH, CRIMP TERMINAL, HOLE .087-.098, PLUG | 3 |
|
$46.3844 | Buy Now |
CAD Models for M24308/4-306F by Cinch Connectivity Solutions
Part Data Attributes for M24308/4-306F by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
STANDARD: MIL-C-24308
|
Body Breadth
|
0.605 inch
|
Body Depth
|
0.274 inch
|
Body Length
|
2.635 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU ON CU
|
Contact Finish Termination
|
GOLD (50)
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
2.7 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1250VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
3.336 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED DIALLYL PHTHALATE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.109 inch
|
Mating Contact Row Spacing
|
0.112 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .087-.098
|
Mounting Option 2
|
FLOAT BUSHING
|
Mounting Type
|
PANEL
|
Number of Rows Loaded
|
3
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
STEEL
|
Shell Size
|
5/D
|
Terminal Length
|
0.109 inch
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
50
|
Withdrawl Force-Min
|
.1946 N
|
Alternate Parts for M24308/4-306F
This table gives cross-reference parts and alternative options found for M24308/4-306F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-306F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-306F | 50 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | TE Connectivity | M24308/4-306F vs M24308/4-306F |
M24308/4-306F | D Subminiature Connector, | Amphenol Corporation | M24308/4-306F vs M24308/4-306F |
M24308/4-306F | D Type Connector, 50 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .087-.098, Receptacle | Bel Fuse | M24308/4-306F vs M24308/4-306F |