-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ5800
|
Newark | Connector Dsub Cable Plug 37Ct Pin |Itt Cannon M24308/4-4F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$44.0100 / $65.5700 | Buy Now |
DISTI #
28R9231
|
Newark | D Sub Connector, Plug, 37-Dc, Cable, D Sub Connector Type:Standard, Gender:Plug, Product Range:Mil-Dtl-24308 Series, No. Of Contacts:37Contacts, D Sub Shell Size:Dc, Contact Termination Type:Crimp, Connector Mounting:Cable Mount Rohs Compliant: No |Itt Cannon M24308/4-4F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3300 | Buy Now |
DISTI #
M24308/4-4FPG-ND
|
DigiKey | CONN DSUB PLUG 37POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.6109 / $45.5200 | Buy Now |
DISTI #
243 M24308/4-4F
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: 243 M24308/4-4F) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 25 Factory Stock |
|
RFQ | |
DISTI #
M24308/4-4F
|
Avnet Americas | Conn D-Subminiature PIN 37 POS Crimp ST Cable Mount 37 Terminal 1 Port - Bulk (Alt: M24308/4-4F) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$24.8500 / $49.0435 | Buy Now |
DISTI #
965-M24308/4-4F
|
Mouser Electronics | D-Sub MIL Spec Connectors Pin Cont, Gen.,Crimp Cadmium,4 ,37 | 0 |
|
$29.3400 / $35.7200 | Order Now |
DISTI #
74747368
|
RS | D Sub,130779-0019 MS | ITT Cannon M24308/4-4F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 10 |
|
$41.7000 / $54.1500 | Buy Now |
DISTI #
ITTM24308/4-4F
|
Heilind Electronics | D-SUB CRIMP CONNECTOR 130779-0019 MS | Americas - 0 in Stock |
|
$30.5185 / $36.6112 | Buy Now |
|
Onlinecomponents.com | Conn D-Subminiature PIN 37 POS Crimp ST Panel Mount 37 Terminal 1 Port |
18 In Stock |
|
$45.6100 / $70.8000 | Buy Now |
|
Quest Components | 37 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | 1 |
|
$39.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24308/4-4F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M24308/4-4F
ITT Interconnect Solutions
D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-24308, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 4/C | |
Termination Type | CRIMP | |
Total Number of Contacts | 37 |
This table gives cross-reference parts and alternative options found for M24308/4-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24308/4-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24308/4-4Z | D Subminiature Connector, 37 Contact(s), Male, Crimp Terminal, Plug | ADI Electronics Inc | M24308/4-4F vs M24308/4-4Z |