Part Details for M245-0-0-13-0 by Simpson Electric
Overview of M245-0-0-13-0 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M245-0-0-13-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F4241
|
Newark | Voltage Meter, No. Of Digits/Alpha:4-1/2, Meter Function:Dc Voltage, Meter Range:0V To 20V, Digit Height:12.7Mm, Panel Cutout Height:22.2Mm, Panel Cutout Width:68Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: No |Simpson M245-0-0-13-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$267.1700 | Buy Now |
DISTI #
529-M24500130
|
Mouser Electronics | Digital Panel Meters DCV 20mV 4.5 RoHS: Not Compliant | 0 |
|
$267.1700 | Order Now |
DISTI #
70209726
|
RS | Panel Meter, 4.5 Digit LCD, 85-250VAC@40-440Hz, 4VA@85-250VAC, Input 20V | Simpson M245-0-0-13-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$245.2600 / $272.5100 | RFQ |