There are no models available for this part yet.
Overview of M245-0-0-14-0 by Simpson Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AC-DF-33EM-24.576000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SIT3373AE-2EH-33EM245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO | |
SIT3373AB-2EH-33EM245.760000 | SiTime | 220 to 725 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for M245-0-0-14-0 by Simpson Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F4242
|
Newark | Voltage Meter, No. Of Digits/Alpha:4-1/2, Meter Function:Dc Voltage, Meter Range:0V To 200V, Digit Height:12.7Mm, Panel Cutout Height:22.61Mm, Panel Cutout Width:68.83Mm, Supply Voltage Min:85Vac, Supply Voltage Max:250Vac Rohs Compliant: No |Simpson M245-0-0-14-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$279.3100 | Buy Now | |
DISTI #
529-M24500140
|
Mouser Electronics | Digital Panel Meters DCV 200mV 4.5 RoHS: Not Compliant | 1 |
|
$252.3600 / $279.3100 | Buy Now | |
DISTI #
70209727
|
RS | Panel Meter, 4.5 Digit LCD, 85-250VAC@40-440Hz, 4VA@85-250VAC, Input 200V | Simpson M245-0-0-14-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$225.6800 / $282.1000 | RFQ |