Part Details for M24500131 by Simpson Electric
Overview of M24500131 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M24500131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M0811
|
Newark | 4-1/2 Lcd, 85-250Vac, 20Vdc, 12Vdc |Simpson M24500131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$311.4100 | Buy Now |
DISTI #
529-M24500131
|
Mouser Electronics | Digital Panel Meters 4-1/2 LCD, 85-250VAC, 20VDC, 12VDC | 0 |
|
$281.3600 / $311.4100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$262.8800 / $270.9300 | Buy Now |