-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 512 Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7399
|
Newark | Eeprom, Aec-Q100, 512Kbit, I2C, Soic-8, Memory Interface Type:Serial I2C (2-Wire), Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Clock Frequency:1Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V Rohs Compliant: Yes |Stmicroelectronics M24512-DRMN3TP/K Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
497-14423-1-ND
|
DigiKey | IC EEPROM 512KBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12759 In Stock |
|
$1.5226 / $2.2000 | Buy Now |
DISTI #
M24512-DRMN3TP/K
|
Avnet Americas | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M24512-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$1.3504 / $1.4084 | Buy Now |
DISTI #
M24512-DRMN3TP/K
|
Avnet Americas | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M24512-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3504 / $1.4084 | Buy Now |
DISTI #
511-M24512-DRMN3TP/K
|
Mouser Electronics | EEPROM Auto 512Kb serial I2C bus EEPROM RoHS: Compliant | 8001 |
|
$1.4700 / $2.1400 | Buy Now |
|
STMicroelectronics | Automotive 512 Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 7996 |
|
$1.6300 / $2.1000 | Buy Now |
|
Future Electronics | M24512-A125 Series 512 Kb (64 K x 8) 5.5 V Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$1.3900 / $1.6600 | Buy Now |
DISTI #
77687286
|
Verical | EEPROM Serial-I2C 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SO N T/R Automotive AEC-Q100 Min Qty: 2500 Package Multiple: 2500 Date Code: 2340 | Americas - 15000 |
|
$1.3923 / $1.4186 | Buy Now |
DISTI #
M24512-DRMN3TP/K
|
Avnet Americas | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M24512-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 2500 |
|
$1.3504 / $1.4084 | Buy Now |
DISTI #
M24512-DRMN3TP/K
|
Avnet Americas | EEPROM, Serial I2C, 512 Kbit, 64K x 8bit, 1 MHz, 8 Pins, NSOIC - Tape and Reel (Alt: M24512-DRMN3TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.3504 / $1.4084 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24512-DRMN3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24512-DRMN3TP/K
STMicroelectronics
Automotive 512 Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.00001 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24512-DRMN3TP/K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24512-DRMN3TP/K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24512-RMN3TP/AB | EEPROM 5V | STMicroelectronics | M24512-DRMN3TP/K vs M24512-RMN3TP/AB |
M24512-DRMN6P/K | 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24512-DRMN3TP/K vs M24512-DRMN6P/K |
M24512-DRMN6TP/K | 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24512-DRMN3TP/K vs M24512-DRMN6TP/K |
M24512-DRMN3P/AB | EEPROM 5V | STMicroelectronics | M24512-DRMN3TP/K vs M24512-DRMN3P/AB |
M24512-RMN3P/AB | EEPROM 5V | STMicroelectronics | M24512-DRMN3TP/K vs M24512-RMN3P/AB |
M24512-HRMN6TG | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24512-DRMN3TP/K vs M24512-HRMN6TG |
M24512-DRMN6G/K | 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24512-DRMN3TP/K vs M24512-DRMN6G/K |
M24512-DRMN3G/K | EEPROM 5V | STMicroelectronics | M24512-DRMN3TP/K vs M24512-DRMN3G/K |
M24512-RMN6P/K | 64KX8 EEPROM 5V, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24512-DRMN3TP/K vs M24512-RMN6P/K |
M24512-RMN6G | 64KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24512-DRMN3TP/K vs M24512-RMN6G |