-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC9276
|
Newark | Eeprom, 2Kbit, I2C, 400Khz, Ufdfpn-8, Memory Size:2Kbit, Eeprom Memory Configuration:256 X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:400Khz, Memory Case Style:Ufdfpn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, rohs Compliant: Yes |Stmicroelectronics M24C02-FMC6TG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 10629 |
|
$0.1450 / $0.2520 | Buy Now |
DISTI #
497-15747-1-ND
|
DigiKey | IC EEPROM 2KBIT I2C 8UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
45249 In Stock |
|
$0.1534 / $0.2300 | Buy Now |
DISTI #
M24C02-FMC6TG
|
Avnet Americas | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24C02-FMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0938 | Buy Now |
DISTI #
511-M24C02-FMC6TG
|
Mouser Electronics | EEPROM 2-Kbit serial I2C Bus EEPROM RoHS: Compliant | 8418 |
|
$0.1310 / $0.2300 | Buy Now |
DISTI #
V79:2366_28320854
|
Arrow Electronics | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 1603155 |
|
$0.1117 / $0.2001 | Buy Now |
|
STMicroelectronics | 2-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 23678 |
|
$0.1700 / $0.2300 | Buy Now |
|
Future Electronics | 5.5 V 2 kB 400 kHz 900 ns Surface Mount EEPROM Memory IC -UFDFPN-8 (2x3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 65000Reel |
|
$0.1360 / $0.1480 | Buy Now |
|
Future Electronics | 5.5 V 2 kB 400 kHz 900 ns Surface Mount EEPROM Memory IC -UFDFPN-8 (2x3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1330 | Buy Now |
DISTI #
70347875
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R Min Qty: 108 Package Multiple: 1 Date Code: 2219 | Americas - 1603155 |
|
$0.1117 / $0.1523 | Buy Now |
DISTI #
67619659
|
Verical | EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R Min Qty: 149 Package Multiple: 1 | Americas - 4950 |
|
$0.1800 / $0.2138 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C02-FMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C02-FMC6TG
STMicroelectronics
2-Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
Length | 3 mm | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.0008 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C02-FMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C02-FMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C02-FMN6TP | 2-Kbit serial I2C bus EEPROM | STMicroelectronics | M24C02-FMC6TG vs M24C02-FMN6TP |
M24C02-FMC6P | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24C02-FMC6TG vs M24C02-FMC6P |
M24C02-FMC6TP | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24C02-FMC6TG vs M24C02-FMC6TP |
M24C02-FMC6G | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, HALOGEN FREE AND ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24C02-FMC6TG vs M24C02-FMC6G |
S-34C02BI-A8T3U5 | EEPROM, | ABLIC Inc. | M24C02-FMC6TG vs S-34C02BI-A8T3U5 |
M24C02-FMN6TG | 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M24C02-FMC6TG vs M24C02-FMN6TG |