Datasheets
M24C08-WMN6P by: STMicroelectronics

8 Kbit serial I<sup>2</sup>C bus EEPROM

Part Details for M24C08-WMN6P by STMicroelectronics

Overview of M24C08-WMN6P by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M24C08-WMN6P

Part # Distributor Description Stock Price Buy
DISTI # 10M7395
Newark Serial Eeprom, 8Kbit, 400Khz, Soic-8, Memory Configuration:1K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:400Khz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Stmicroelectronics M24C08-WMN6P Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk 2530
  • 1 $0.1970
  • 10 $0.1910
  • 100 $0.1890
  • 500 $0.1880
  • 1,000 $0.1740
  • 2,500 $0.1590
$0.1590 / $0.1970 Buy Now
DISTI # 27AC9549
Newark Serial Eeprom, 8Kbit, 400Khz, Soic-8, Ic Interface Type:I2C, Memory Size:8Kbit, Eeprom Memory Configuration:1K X 8Bit, Clock Frequency:400Khz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Packaging:Each, Msl:- Rohs Compliant: Yes |Stmicroelectronics M24C08-WMN6P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1860
$0.1860 Buy Now
DISTI # 497-8565-5-ND
DigiKey IC EEPROM 8KBIT I2C 400KHZ 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube 3840
In Stock
  • 1 $0.2200
  • 10 $0.2190
  • 25 $0.2036
  • 50 $0.2024
  • 100 $0.1798
  • 300 $0.1775
  • 500 $0.1748
  • 1,000 $0.1701
  • 5,000 $0.1530
$0.1530 / $0.2200 Buy Now
DISTI # M24C08-WMN6P?TCLN3
Avnet Americas EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24C08-WMN6P?TCLN3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube 0
RFQ
DISTI # M24C08-WMN6P
Avnet Americas EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24C08-WMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.1017
  • 2,100 $0.0996
  • 4,100 $0.0975
$0.0975 / $0.1017 Buy Now
DISTI # 511-M24C08-WMN6P
Mouser Electronics EEPROM 2.5-5.5V 8K (1Kx8) RoHS: Compliant 3440
  • 1 $0.2200
  • 10 $0.1950
  • 100 $0.1730
  • 1,000 $0.1710
  • 2,000 $0.1520
  • 50,000 $0.1470
$0.1470 / $0.2200 Buy Now
Future Electronics M24C08-W Series 8 Kb (1K x 8) 5.5 V 900 ns Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube 24
Tube
  • 1 $0.1640
  • 500 $0.1590
  • 2,000 $0.1530
  • 10,000 $0.1470
  • 30,000 $0.1370
$0.1370 / $0.1640 Buy Now
Future Electronics M24C08-W Series 8 Kb (1K x 8) 5.5 V 900 ns Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $0.1700
  • 400 $0.1630
  • 1,500 $0.1560
  • 2,500 $0.1540
  • 5,000 $0.1460
$0.1460 / $0.1700 Buy Now
Future Electronics M24C08-W Series 8 Kb (1K x 8) 5.5 V 900 ns Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $0.1650
  • 1,000 $0.1560
  • 4,000 $0.1510
  • 12,500 $0.1460
  • 40,000 $0.1370
$0.1370 / $0.1650 Buy Now
Future Electronics M24C08-W Series 8 Kb (1K x 8) 5.5 V 900 ns Serial I²C bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 100 Container: Tube 0
Tube
  • 100 $0.1650
  • 1,000 $0.1560
  • 4,000 $0.1510
  • 12,500 $0.1460
  • 40,000 $0.1370
$0.1370 / $0.1650 Buy Now
Bristol Electronics   2550
RFQ
Bristol Electronics   1900
RFQ
Quest Components Serial EEPROM, 1K x 8, 8 Pin, Plastic, SOP 330
  • 1 $0.3174
  • 77 $0.2116
  • 285 $0.1481
$0.1481 / $0.3174 Buy Now
Quest Components Serial EEPROM, 1K x 8, 8 Pin, Plastic, SOP 2040
  • 1 $0.6000
  • 168 $0.3000
  • 668 $0.2400
$0.2400 / $0.6000 Buy Now
Quest Components Serial EEPROM, 1K x 8, 8 Pin, Plastic, SOP 3049
  • 1 $0.5290
  • 190 $0.2645
  • 757 $0.2116
$0.2116 / $0.5290 Buy Now
Quest Components Serial EEPROM, 1K x 8, 8 Pin, Plastic, SOP 320
  • 1 $0.5290
  • 48 $0.3174
  • 190 $0.2645
$0.2645 / $0.5290 Buy Now
DISTI # M24C08-WMN6P
Avnet Americas EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24C08-WMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.1017
  • 2,100 $0.0996
  • 4,100 $0.0975
$0.0975 / $0.1017 Buy Now
DISTI # M24C08-WMN6P?TCLN3
Avnet Americas EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24C08-WMN6P?TCLN3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube 0
RFQ
Ameya Holding Limited M24C08 Series 8 Kb (1K x 8) 2.5 V SMT Serial I²C Bus EEPROM - SOIC-8 16014
RFQ
DISTI # M24C08-WMN6P?TCLN3
Avnet Americas EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24C08-WMN6P?TCLN3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tube 0
RFQ
DISTI # M24C08-WMN6P
Avnet Americas EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24C08-WMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube 0
  • 2,000 $0.1017
  • 2,100 $0.0996
  • 4,100 $0.0975
$0.0975 / $0.1017 Buy Now
DISTI # M24C08-WMN6P
Avnet Silica EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO N (Alt: M24C08-WMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 4 Days Silica - 4500
Buy Now
CHIPMALL.COM LIMITED IC EEPROM 8KBIT I2C 400KHZ 8SO 1610
  • 10 $0.2475
  • 50 $0.2015
  • 250 $0.1818
  • 500 $0.1572
  • 5,000 $0.1398
$0.1398 / $0.2475 Buy Now
DISTI # M24C08-WMN6P
EBV Elektronik EEPROM Serial-I2C 8K-bit 1K x 8 3.3V/5V 8-Pin SO N (Alt: M24C08-WMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 3 Weeks, 5 Days EBV - 3300
Buy Now
DISTI # 9882839
element14 Asia-Pacific SERIAL EEPROM, 8KBIT, 400KHZ, SOIC-8 RoHS: Compliant Min Qty: 5 Container: Each 2530
  • 5 $0.1932
  • 10 $0.1873
  • 100 $0.1851
  • 500 $0.1844
  • 1,000 $0.1572
  • 5,000 $0.1543
  • 10,000 $0.1513
$0.1513 / $0.1932 Buy Now
DISTI # 9882839RL
element14 Asia-Pacific SERIAL EEPROM, 8KBIT, 400KHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel 2530
  • 100 $0.1851
  • 500 $0.1844
  • 1,000 $0.1572
  • 5,000 $0.1543
  • 10,000 $0.1513
$0.1513 / $0.1851 Buy Now
DISTI # 9882839
Farnell SERIAL EEPROM, 8KBIT, 400KHZ, SOIC-8 RoHS: Compliant Min Qty: 5 Lead time: 5 Weeks, 1 Days Container: Each 2530
  • 5 $0.2107
  • 10 $0.2032
  • 100 $0.1794
  • 500 $0.1643
  • 1,000 $0.1493
  • 5,000 $0.1405
  • 10,000 $0.1392
$0.1392 / $0.2107 Buy Now
DISTI # 9882839RL
Farnell SERIAL EEPROM, 8KBIT, 400KHZ, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 5 Weeks, 1 Days Container: Reel 2530
  • 100 $0.1794
  • 500 $0.1643
  • 1,000 $0.1493
  • 5,000 $0.1405
  • 10,000 $0.1392
$0.1392 / $0.1794 Buy Now

Part Details for M24C08-WMN6P

M24C08-WMN6P CAD Models

M24C08-WMN6P Part Data Attributes

M24C08-WMN6P STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24C08-WMN6P STMicroelectronics 8 Kbit serial I<sup>2</sup>C bus EEPROM
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer STMicroelectronics
Clock Frequency-Max (fCLK) 0.4 MHz
Data Retention Time-Min 40
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DMMR
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Memory Density 8192 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 1024 words
Number of Words Code 1000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Standby Current-Max 0.000001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE

Alternate Parts for M24C08-WMN6P

This table gives cross-reference parts and alternative options found for M24C08-WMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C08-WMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24C08-WMN6TG 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN6TG
M24C08-WMN3TP/S 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN3TP/S
M24C08-WMN3G/S 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN3G/S
M24C08-WMN3T/W 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN3T/W
M24C08-WMN3TP 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN3TP
M24C08-WMN6G 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN6G
M24C08-WMN1 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN1
M24C08-WMN3TG/W 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN3TG/W
M24C08-WMN6 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN6
M24C08-WMN3P/S 1KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C08-WMN6P vs M24C08-WMN3P/S
Part Number Description Manufacturer Compare
24LC08B/ST 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 Microchip Technology Inc M24C08-WMN6P vs 24LC08B/ST
24LC08B-E/SN16KVAO EEPROM, 256X8, Serial, CMOS, PDSO8 Microchip Technology Inc M24C08-WMN6P vs 24LC08B-E/SN16KVAO
24LC08B-I/MSG 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc M24C08-WMN6P vs 24LC08B-I/MSG
24LC08BHT-I/SN 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M24C08-WMN6P vs 24LC08BHT-I/SN
24LC08BTI/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc M24C08-WMN6P vs 24LC08BTI/OT
24LC08B/SM 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.207 INCH, PLASTIC, SOIC-8 Microchip Technology Inc M24C08-WMN6P vs 24LC08B/SM
24LC08BT-E/MNY 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, PLASTIC, TDFN-8 Microchip Technology Inc M24C08-WMN6P vs 24LC08BT-E/MNY
24LC08BHT-I/OT 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO5, ROHS COMPLIANT, PLASTIC, SOT-23, 5 PIN Microchip Technology Inc M24C08-WMN6P vs 24LC08BHT-I/OT
24LC08B-I/SNA35 1K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 Microchip Technology Inc M24C08-WMN6P vs 24LC08B-I/SNA35
24LC08BTI/MS 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, ROHS COMPLIANT, PLASTIC, MSOP-8 Microchip Technology Inc M24C08-WMN6P vs 24LC08BTI/MS

M24C08-WMN6P Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C08-WMN6P by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C08-WMN6P by STMicroelectronics

  • Please alert me when M24C08-WMN6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24C08-WMN6P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C08-WMN6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24C08-WMN6P alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C08-WMN6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C08-WMN6P by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: