Datasheets
M24C128-BWMN5G/C by: STMicroelectronics

16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Part Details for M24C128-BWMN5G/C by STMicroelectronics

Overview of M24C128-BWMN5G/C by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for M24C128-BWMN5G/C

M24C128-BWMN5G/C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M24C128-BWMN5G/C Part Data Attributes

M24C128-BWMN5G/C STMicroelectronics
Buy Now Datasheet
Compare Parts:
M24C128-BWMN5G/C STMicroelectronics 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code SOIC
Package Description 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Memory Density 131072 bit
Memory IC Type EEPROM
Memory Width 8
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 16384 words
Number of Words Code 16000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Organization 16KX8
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Serial Bus Type I2C
Supply Current-Max 0.005 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.5 V
Supply Voltage-Nom (Vsup) 2.7 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm
Write Cycle Time-Max (tWC) 5 ms

Alternate Parts for M24C128-BWMN5G/C

This table gives cross-reference parts and alternative options found for M24C128-BWMN5G/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C128-BWMN5G/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M24C128-BWMN6TG/B 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN6TG/B
M24C128-BWMN3G/C 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN3G/C
M24C128-BWMN3P/C 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN3P/C
M24C128-BWMN5TP/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN5TP/P
IS24C128-3GLA3 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 Integrated Silicon Solution Inc M24C128-BWMN5G/C vs IS24C128-3GLA3
M24C128-BWMN5/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN5/P
M24C128-BWMN6/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN6/P
M24C128-BWMN5TG/B 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN5TG/B
M24C128-BWMN6T/C 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN6T/C
M24C128-BWMN3TG/B 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN3TG/B
Part Number Description Manufacturer Compare
M24C128-BWMN3G/C 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN3G/C
M24C128-BWMN5TP/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN5TP/P
IS24C128-3GLA3 EEPROM, 16KX8, Serial, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 Integrated Silicon Solution Inc M24C128-BWMN5G/C vs IS24C128-3GLA3
M24C128-BWMN6TG/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN6TG/P
M24C128-BWMN5/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN5/P
M24C128-BWMN3TG/B 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN3TG/B
M24C128-BWMN5G/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN5G/P
M24C128-BWMN3P/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN3P/P
M24C128-BWMN5TP/C 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN5TP/C
M24C128-BWMN6/P 16KX8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 STMicroelectronics M24C128-BWMN5G/C vs M24C128-BWMN6/P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M24C128-BWMN5G/C by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M24C128-BWMN5G/C by STMicroelectronics

  • Please alert me when M24C128-BWMN5G/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M24C128-BWMN5G/C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M24C128-BWMN5G/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M24C128-BWMN5G/C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M24C128-BWMN5G/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M24C128-BWMN5G/C by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: