-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-Kbit Serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AH9898
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Ufdfpn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Stmicroelectronics M24C64-DFMC6TG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8381 |
|
$0.3990 / $0.5240 | Buy Now |
DISTI #
59T6226
|
Newark | Eeprom S. I2C |Stmicroelectronics M24C64-DFMC6TG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-16069-1-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27814 In Stock |
|
$0.3251 / $0.4900 | Buy Now |
DISTI #
M24C64-DFMC6TG
|
Avnet Americas | E-EPROM - Tape and Reel (Alt: M24C64-DFMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 | Buy Now |
DISTI #
511-M24C64-DFMC6TG
|
Mouser Electronics | EEPROM 64 Kbit Serial I2C 1.7V to 5.5V EEPROM RoHS: Compliant | 11472 |
|
$0.3100 / $0.4800 | Buy Now |
|
STMicroelectronics | 64-Kbit Serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 11472 |
|
$0.3700 / $0.4700 | Buy Now |
|
Future Electronics | EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 8-MLP (2x3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Future Electronics | EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 8-MLP (2x3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Future Electronics | EEPROM Memory IC 64Kb (8K x 8) I²C 1MHz 450ns 8-MLP (2x3) RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
DISTI #
M24C64-DFMC6TG
|
Avnet Americas | E-EPROM - Tape and Reel (Alt: M24C64-DFMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1860 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C64-DFMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C64-DFMC6TG
STMicroelectronics
64-Kbit Serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UFDFPN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C64-DFMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-DFMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C64-FMC6TG | 64-Kbit serial I2C bus EEPROM | STMicroelectronics | M24C64-DFMC6TG vs M24C64-FMC6TG |
M24C64-FMC6P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24C64-DFMC6TG vs M24C64-FMC6P |
M24C64-DFMC6G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C64-DFMC6TG vs M24C64-DFMC6G |
M24C64-DFMC6TP | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C64-DFMC6TG vs M24C64-DFMC6TP |
M24C64-DFMC6P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C64-DFMC6TG vs M24C64-DFMC6P |
M24C64-FMC6G | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24C64-DFMC6TG vs M24C64-FMC6G |