-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-Kbit serial I<sup>2</sup>C bus EEPROM 105°C operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6673
|
Newark | Eeprom, 64Kbit, I2C, Tssop-8, Memory Configuration:8K X 8Bit, Interfaces:I2C, Clock Frequency Max:1Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M24C64-DRDW8TP/K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4088 |
|
$0.3330 / $0.3630 | Buy Now |
DISTI #
497-M24C64-DRDW8TP/KCT-ND
|
DigiKey | IC EEPROM 64KBIT I2C 1MHZ 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2367 In Stock |
|
$0.3426 / $0.5200 | Buy Now |
DISTI #
M24C64-DRDW8TP/K
|
Avnet Americas | EEPROM, Serial I2C, 64 Kbit, 8K x 8bit, 1 MHz, 8 Pins, TSSOP - Tape and Reel (Alt: M24C64-DRDW8TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3112 / $0.3246 | Buy Now |
DISTI #
47AK6673
|
Avnet Americas | EEPROM, Serial I2C, 64 Kbit, 8K x 8bit, 1 MHz, 8 Pins, TSSOP - Product that comes on tape, but is not reeled (Alt: 47AK6673) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1843 Partner Stock |
|
$0.4960 / $0.6100 | Buy Now |
DISTI #
511-M24C64-DRDW8TP/K
|
Mouser Electronics | EEPROM 64-Kbit serial I2C bus EEPROM 105C operation RoHS: Compliant | 14214 |
|
$0.3280 / $0.5100 | Buy Now |
|
STMicroelectronics | 64-Kbit serial I2C bus EEPROM 105°, C operation RoHS: Compliant Min Qty: 1 | 14214 |
|
$0.3900 / $0.5000 | Buy Now |
|
Future Electronics | EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450ns 8-SO RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 12000Reel |
|
$0.3050 | Buy Now |
|
Future Electronics | EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450ns 8-SO RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3050 | Buy Now |
|
Future Electronics | EEPROM Memory IC 16Kb (2K x 8) I²C 1MHz 450ns 8-SO RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3100 / $0.3350 | Buy Now |
|
Quest Components | EEPROM, 8KX8, SERIAL, CMOS, PDSO8 | 99184 |
|
$0.2700 / $0.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C64-DRDW8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C64-DRDW8TP/K
STMicroelectronics
64-Kbit serial I<sup>2</sup>C bus EEPROM 105°C operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | TSSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | I2C | |
Supply Current-Max | 0.0025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms |