-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
64-Kbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6806
|
Newark | Eeprom, 64Kbit, -40 To 85Deg C, Memory Size:64Kbit, Eeprom Memory Configuration:8K X 8Bit, Memory Interface Type:Serial I2C (2-Wire), Clock Frequency:1Mhz, Memory Case Style:Ufdfpn, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Stmicroelectronics M24C64-FMC6TG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14614 |
|
$0.0970 | Buy Now |
DISTI #
497-15761-1-ND
|
DigiKey | IC EEPROM 64KBIT I2C 8UFDFPN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19067 In Stock |
|
$0.2371 / $0.3600 | Buy Now |
DISTI #
M24C64-FMC6TG
|
Avnet Americas | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R - Tape and Reel (Alt: M24C64-FMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1456 | Buy Now |
DISTI #
M24C64-FMC6TG
|
Avnet Americas | EPROM OTP 2M-Bit 256K x 8 100ns 32-Pin PDIP Tube - Tape and Reel (Alt: M24C64-FMC6TG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1456 | Buy Now |
DISTI #
511-M24C64-FMC6TG
|
Mouser Electronics | EEPROM 65 Kbit Serial I2C 1.7V to 5.5V EEPROM RoHS: Compliant | 17943 |
|
$0.2290 / $0.3400 | Buy Now |
DISTI #
E02:0323_05864415
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks Date Code: 2339 | Europe - 10000 |
|
$0.2011 / $0.2178 | Buy Now |
DISTI #
V72:2272_06553611
|
Arrow Electronics | EEPROM Serial-I2C 64K-bit 8K x 8 1.8V/2.5V/3.3V/5V 8-Pin UFDFPN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2245 Container: Cut Strips | Americas - 19 |
|
$0.2149 / $0.2702 | Buy Now |
|
STMicroelectronics | 64-Kbit serial I2C bus EEPROM RoHS: Compliant Min Qty: 1 | 17943 |
|
$0.2700 / $0.3300 | Buy Now |
|
Future Electronics | M24C64-F Series 64 Kb (8 K x 8) 5.5 V Serial I²C bus EEPROM - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 275000Reel |
|
$0.1240 | Buy Now |
|
Future Electronics | M24C64-F Series 64 Kb (8 K x 8) 5.5 V Serial I²C bus EEPROM - UFDFPN-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 35000Reel |
|
$0.1430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24C64-FMC6TG
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24C64-FMC6TG
STMicroelectronics
64-Kbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | UDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 1 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDDR | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.003 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24C64-FMC6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24C64-FMC6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M24C64-FMC6P | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24C64-FMC6TG vs M24C64-FMC6P |
M24C64-DFMC6G | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C64-FMC6TG vs M24C64-DFMC6G |
M24C64-DFMC6TP | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C64-FMC6TG vs M24C64-DFMC6TP |
M24C64-DFMC6TG | 64-Kbit Serial I2C bus EEPROM | STMicroelectronics | M24C64-FMC6TG vs M24C64-DFMC6TG |
M24C64-DFMC6P | I2C/2-WIRE SERIAL EEPROM | STMicroelectronics | M24C64-FMC6TG vs M24C64-DFMC6P |
M24C64-FMC6G | 8K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 2 X 3 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, UDFN-8 | STMicroelectronics | M24C64-FMC6TG vs M24C64-FMC6G |