-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbit serial I<sup>2</sup>C bus EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19P1132
|
Newark | Serial Eeprom, 1Mbit, 1Mhz, Soic-8, Memory Configuration:128K X 8Bit, Interfaces:Serial I2C (2-Wire), Clock Frequency Max:1Mhz, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Max:5.5V, Msl:- Rohs Compliant: Yes |Stmicroelectronics M24M01-RMN6P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7311 |
|
$1.0100 / $1.8600 | Buy Now |
DISTI #
497-8586-5-ND
|
DigiKey | IC EEPROM 1MBIT I2C 1MHZ 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1721 In Stock |
|
$1.2120 / $1.7500 | Buy Now |
DISTI #
M24M01-RMN6P
|
Avnet Americas | EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M24M01-RMN6P) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4874 / $0.5084 | Buy Now |
DISTI #
511-M24M01-RMN6P
|
Mouser Electronics | EEPROM 1 Mbit Serial RoHS: Compliant | 10211 |
|
$0.9900 / $1.7100 | Buy Now |
|
Future Electronics | M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 3600Tube |
|
$0.9750 / $1.1500 | Buy Now |
|
Future Electronics | M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 1900Tube |
|
$0.9700 / $1.1000 | Buy Now |
|
Future Electronics | M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9700 / $1.1000 | Buy Now |
|
Future Electronics | M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$0.9700 / $1.1800 | Buy Now |
|
Future Electronics | M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9750 / $1.0700 | Buy Now |
|
Future Electronics | M24M01 Series 1 Mb (128 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9750 / $1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M24M01-RMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M24M01-RMN6P
STMicroelectronics
1 Mbit serial I<sup>2</sup>C bus EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 0.4 MHz | |
Data Retention Time-Min | 200 | |
Endurance | 4000000 Write/Erase Cycles | |
I2C Control Byte | 1010DDMR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | I2C | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE |
This table gives cross-reference parts and alternative options found for M24M01-RMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M24M01-RMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
24LC1025-E/SM | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 5.28 MM, ROHS COMPLIANT, PLASTIC, SOIJ-8 | Microchip Technology Inc | M24M01-RMN6P vs 24LC1025-E/SM |
AT24C1024BW-SH25-B | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | M24M01-RMN6P vs AT24C1024BW-SH25-B |
M24M01-RDW6G | EEPROM | STMicroelectronics | M24M01-RMN6P vs M24M01-RDW6G |
24FC1025-I/P | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Microchip Technology Inc | M24M01-RMN6P vs 24FC1025-I/P |
AT24C1024B-TH25-T | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | M24M01-RMN6P vs AT24C1024B-TH25-T |
AT24C1024BN-SH-B | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | M24M01-RMN6P vs AT24C1024BN-SH-B |
24FC1025T-E/P | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | M24M01-RMN6P vs 24FC1025T-E/P |
AT24C1024BW-SH-T | EEPROM, 128KX8, Serial, CMOS, PDSO8 | Microchip Technology Inc | M24M01-RMN6P vs AT24C1024BW-SH-T |
AT24C1024BN-SH25-B | EEPROM, 128KX8, Serial, CMOS, PDSO8, 0.150 INCH, HALOGEN AND LEAD FREE, PLASTIC, MS-012AA, SOIC-8 | Atmel Corporation | M24M01-RMN6P vs AT24C1024BN-SH25-B |
M24M01-RDW6P | 128K X 8 I2C/2-WIRE SERIAL EEPROM, PDSO8, 0.169 INCH, TSSOP-8 | STMicroelectronics | M24M01-RMN6P vs M24M01-RDW6P |