Part Details for M2550TB600 by Crydom Inc
Overview of M2550TB600 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M2550TB600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M2550TB600-ND
|
DigiKey | BRIDGE RECT 3P 600V 50A MODULE Min Qty: 10 Lead time: 28 Weeks Container: Bulk | Limited Supply - Call |
|
$66.9000 | Buy Now |
DISTI #
CRYM2550TB600
|
Heilind Electronics | POWER MODULE, DIODE, M SERIES POWER MODULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SCR Module Bridge, Chassis Mount Module, Thyristor RoHS: Compliant | 0 |
|
$57.3700 / $77.9100 | Buy Now |
DISTI #
000000000000276199
|
Sager | Discrete Semiconductor Modules 50A 600V 3PH BRIDGE MODULE POWER Min Qty: 10 | 0 |
|
$59.8100 / $65.0900 | Buy Now |
|
Master Electronics | SCR Module Bridge, Chassis Mount Module, Thyristor RoHS: Compliant | 0 |
|
$57.3700 / $77.9100 | Buy Now |