Memory
M25P32-VME6TG
Description: Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, MLP-8

Overview of M25P32-VME6TG by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

CAD Models for M25P32-VME6TG by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25P32-VME6TG by Numonyx Memory Solutions

M25P32-VME6TG
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
HVSON, SOLCC8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
50 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-XDSO-N8
Length
8 mm
Memory Density
33554432 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4194304 words
Number of Words Code
4000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX8
Package Body Material
UNSPECIFIED
Package Code
HVSON
Package Equivalence Code
SOLCC8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
6 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25P32-VME6TG
    Numonyx Memory Solutions
    Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, MLP-8
    VS

Alternate Parts for M25P32-VME6TG

This table gives cross-reference parts and alternative options found for M25P32-VME6TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P32-VME6TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25P32-VME3TGBA Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME3TGBA
M25P32-VME3GBA Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME3GBA
M25P32-VME6G 4M X 8 FLASH 2.7V PROM, PDSO8, 8 X 6 MM, ANTIMONY, TBBP-A FREE AND ROHS COMPLIANT, MLP-8 STMicroelectronics M25P32-VME6TG vs M25P32-VME6G
M25P32-VME6TP 4M X 8 FLASH 2.7V PROM, PDSO8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M25P32-VME6TG vs M25P32-VME6TP
M25P32-VME3TPBA Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME3TPBA
M25P32-VME6T Flash, 4MX8, 8 X 6 MM, VDFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME6T
M25P32-VME6PB Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME6PB
M25P32-VME6TG/4 Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Micron Technology Inc M25P32-VME6TG vs M25P32-VME6TG/4
M25P32-VME6T Flash, 4MX8, 8 X 6 MM, VDFPN-8 Micron Technology Inc M25P32-VME6TG vs M25P32-VME6T
M25P32-VME6P Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME6P
Part Number Description Manufacturer Compare
M25P32-VME6 Flash, 4MX8, 8 X 6 MM, VDFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME6
M25P32-VMP6TG/4 Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, VFQFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VMP6TG/4
M25P32-VME6TGB Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME6TGB
M25P32-VME6P 4M X 8 FLASH 2.7V PROM, PDSO8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M25P32-VME6TG vs M25P32-VME6P
M25P32-VMP6G Flash, 4MX8, 6 X 5 MM, ROHS COMPLIANT, MLP-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VMP6G
M25P32-VMP6P 4M X 8 FLASH 2.7V PROM, PDSO8, ROHS COMPLIANT, MLP-8 STMicroelectronics M25P32-VME6TG vs M25P32-VMP6P
M25P32-VME6G/4 Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME6G/4
M25P32-VME6GB Flash, 4MX8, 8 X 6 MM, ROHS COMPLIANT, VDFPN-8 Numonyx Memory Solutions M25P32-VME6TG vs M25P32-VME6GB
M25P32-VME6TP 4M X 8 FLASH 2.7V PROM, PDSO8, 8 X 6 MM, ROHS COMPLIANT, MLP-8 STMicroelectronics M25P32-VME6TG vs M25P32-VME6TP
M25P32-VME6T 4M X 8 FLASH 2.7V PROM, PDSO8, 8 X 6 MM, MLP-8 STMicroelectronics M25P32-VME6TG vs M25P32-VME6T

Related Parts for M25P32-VME6TG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25P32-VME6TG by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25P32-VME6TG by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M25P32-VME6TG would you like to use for your alert(s)?
  • Please alert me when M25P32-VME6TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25P32-VME6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25P32-VME6TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25P32-VME6TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25P32-VME6TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25P32-VME6TG by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: