Part Details for M25P80-VMW6TP by Micron Technology Inc
Overview of M25P80-VMW6TP by Micron Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Healthcare
Price & Stock for M25P80-VMW6TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 8 Mbit, Low Voltage, Serial Flash Memory With 40MHz SPI Bus Interface / NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC W T/R | 3585 |
|
RFQ | |
|
Win Source Electronics | 8 Mbit, Low Voltage, Serial Flash Memory With 40MHz SPI Bus Interface / NOR Flash Serial-SPI 3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC W T/R | 94100 |
|
$2.7320 / $4.0980 | Buy Now |
Part Details for M25P80-VMW6TP
M25P80-VMW6TP CAD Models
M25P80-VMW6TP Part Data Attributes:
|
M25P80-VMW6TP
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M25P80-VMW6TP
Micron Technology Inc
Flash, 1MX8, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Package Description | SOP, SOP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | LG-MAX | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 20 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 6.05 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Programming Voltage | 2.7 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Type | NOR TYPE | |
Width | 5.62 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for M25P80-VMW6TP
This table gives cross-reference parts and alternative options found for M25P80-VMW6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25P80-VMW6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25P80-VMW6P | Flash, 1MX8, PDSO8, SOP-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW6P |
M25P80-VMW6TPBA | Flash, 1MX8, PDSO8, SOP-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW6TPBA |
M25P80-VMW6PBA | Flash, 1MX8, PDSO8, SOP-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW6PBA |
M25P80-VMW6TG | Flash, 8MX1, PDSO8, 0.208 INCH WIDTH, ROHS COMPLIANT, SOW-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW6TG |
M25P80-VMW3PB | Flash, 1MX8, PDSO8, SOP-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW3PB |
M25P80-VMW3TPB | Flash, 1MX8, PDSO8, SOP-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW3TPB |
M25P80-VMW6TGBA | Flash, 1MX8, PDSO8, SOP-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW6TGBA |
M25P80-VMW6GBA | Flash, 1MX8, PDSO8, SOP-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW6GBA |
M25P80-VMW6G | Flash, 8MX1, PDSO8, 0.208 INCH WIDTH, ROHS COMPLIANT, SOW-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW6G |
M25P80-VMW6T | Flash, 1MX8, PDSO8, 0.200 INCH, PLASTIC, SO-8 | Micron Technology Inc | M25P80-VMW6TP vs M25P80-VMW6T |