Memory
M25PX32-VMW6F
Description: Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8

Overview of M25PX32-VMW6F by Numonyx Memory Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Automotive Robotics and Drones

CAD Models for M25PX32-VMW6F by Numonyx Memory Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M25PX32-VMW6F by Numonyx Memory Solutions

M25PX32-VMW6F
Numonyx Memory Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
NUMONYX
Part Package Code
SOIC
Package Description
SOP, SOP8,.3
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
75 MHz
Data Retention Time-Min
20
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
5.62 mm
Memory Density
32768 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
2.5 mm
Serial Bus Type
SPI
Standby Current-Max
0.00001 A
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Type
NOR TYPE
Width
5.62 mm
Write Cycle Time-Max (tWC)
15 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M25PX32-VMW6F
    Numonyx Memory Solutions
    Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8
    VS

Alternate Parts for M25PX32-VMW6F

This table gives cross-reference parts and alternative options found for M25PX32-VMW6F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M25PX32-VMW6F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M25PX32SOVMW6F Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25PX32-VMW6F vs M25PX32SOVMW6F
M25PX32SOVMW6E 4KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M25PX32-VMW6F vs M25PX32SOVMW6E
M25PX32STVMW6E 4KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M25PX32-VMW6F vs M25PX32STVMW6E
M25PX32STVMW6F Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25PX32-VMW6F vs M25PX32STVMW6F
M25PX32STVMW6E Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25PX32-VMW6F vs M25PX32STVMW6E
M25PX32-VMW6F 4KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M25PX32-VMW6F vs M25PX32-VMW6F
M25PX32STVMW6F 4KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M25PX32-VMW6F vs M25PX32STVMW6F
M25PX32-VMW6E Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25PX32-VMW6F vs M25PX32-VMW6E
M25PX32-VMW6F Flash, 4KX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Micron Technology Inc M25PX32-VMW6F vs M25PX32-VMW6F
Part Number Description Manufacturer Compare
AT25DF321A-SH-T Flash, 4MX8, PDSO8, 0.208 INCH, GREEN, PLASTIC, EIAJ, SOIC-8 Atmel Corporation M25PX32-VMW6F vs AT25DF321A-SH-T
W25X32-VSSI-G 4MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, GREEN, PLASTIC, SOIC-8 Winbond Electronics Corp M25PX32-VMW6F vs W25X32-VSSI-G
M25P32-VMW6G Flash, 4MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25PX32-VMW6F vs M25P32-VMW6G
M25PX32-VMW6F 4KX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M25PX32-VMW6F vs M25PX32-VMW6F
SST26VF032-80-5C-S2AF Flash, 32MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Silicon Storage Technology M25PX32-VMW6F vs SST26VF032-80-5C-S2AF
SST26VF032-80-5C-S2AE Flash, 32MX1, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Silicon Storage Technology M25PX32-VMW6F vs SST26VF032-80-5C-S2AE
SST25VF032B-50-4C-S2AF Flash, 32MX1, PDSO8, 5.20 X 8 MM, ROHS COMPLIANT, SOIC-8 Silicon Storage Technology M25PX32-VMW6F vs SST25VF032B-50-4C-S2AF
M25P32-VMW6P 4MX8 FLASH 2.7V PROM, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M25PX32-VMW6F vs M25P32-VMW6P
SST26WF032-80-4I-S2AE EEPROM, 32MX1, Serial, CMOS, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 Silicon Storage Technology M25PX32-VMW6F vs SST26WF032-80-4I-S2AE
M25P32-VMW6TG Flash, 4MX8, PDSO8, 0.208 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 Numonyx Memory Solutions M25PX32-VMW6F vs M25P32-VMW6TG

Related Parts for M25PX32-VMW6F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M25PX32-VMW6F by Numonyx Memory Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M25PX32-VMW6F by Numonyx Memory Solutions

Select Manufacturer
Which Manufacturer of M25PX32-VMW6F would you like to use for your alert(s)?
  • Please alert me when M25PX32-VMW6F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M25PX32-VMW6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M25PX32-VMW6F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M25PX32-VMW6F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M25PX32-VMW6F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M25PX32-VMW6F by Numonyx Memory Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: