Part Details for M27C1024-35C1 by SGS Thomson
Overview of M27C1024-35C1 by SGS Thomson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G874D06E035C1HR | Amphenol Communications Solutions | Mini power, Vertical, Dual row, 4.2mm pitch, 6 positions , Gold Flash, 3.20mm tail length, LCP, Black, TRAY |
Price & Stock for M27C1024-35C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3496 |
|
RFQ |