Part Details for M28748/13-C00S1A by Winchester Interconnect
Overview of M28748/13-C00S1A by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M28748/13-C00S1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | MIL STD MSMMM14PSK/2A22-61 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M28748/13-C00S1A
M28748/13-C00S1A CAD Models
M28748/13-C00S1A Part Data Attributes:
|
M28748/13-C00S1A
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M28748/13-C00S1A
Winchester Interconnect
D Microminiature Connector, 14 Contact(s), Male, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-28748 | |
Body Breadth | 0.27 inch | |
Body Depth | 0.5 inch | |
Body Length | 0.87 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |