Part Details for M28748/14-C00S1A by Winchester Interconnect
Overview of M28748/14-C00S1A by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for M28748/14-C00S1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | MIL STD MSMMM14SSK/2A22 Package Multiple: 1 | 1 |
|
Buy Now |
Part Details for M28748/14-C00S1A
M28748/14-C00S1A CAD Models
M28748/14-C00S1A Part Data Attributes
|
M28748/14-C00S1A
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M28748/14-C00S1A
Winchester Interconnect
D Microminiature Connector, 14 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: MIL-C-28748 | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |
Alternate Parts for M28748/14-C00S1A
This table gives cross-reference parts and alternative options found for M28748/14-C00S1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28748/14-C00S1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTB1-14SAL57-L-01-FR022 | 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | M28748/14-C00S1A vs MTB1-14SAL57-L-01-FR022 |
MTB1-14SAL57C-10-4-FR022 | 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | M28748/14-C00S1A vs MTB1-14SAL57C-10-4-FR022 |
MTB1-14SH038-10-4-FR022 | 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | M28748/14-C00S1A vs MTB1-14SH038-10-4-FR022 |
MTB1-14SH038-L-4-FR022 | 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | M28748/14-C00S1A vs MTB1-14SH038-L-4-FR022 |
CMM14-22SW18-30NI | D Microminiature Connector, 14 Contact(s), Female, Wire Wrap Terminal | Winchester Interconnect | M28748/14-C00S1A vs CMM14-22SW18-30NI |
MTB1-14SH011-L-FR022 | 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | M28748/14-C00S1A vs MTB1-14SH011-L-FR022 |
MTB1-14SH038-AWG28-01-4-FR022 | 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | M28748/14-C00S1A vs MTB1-14SH038-AWG28-01-4-FR022 |
MTB1-14SH011-01-4-FR022 | 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | M28748/14-C00S1A vs MTB1-14SH011-01-4-FR022 |
MTB1-14SH011-L-10-FR022 | 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, CRIMP, RECEPTACLE | C&K | M28748/14-C00S1A vs MTB1-14SH011-L-10-FR022 |
MTB1-14SBL57-L-01-4-FR022 | 14 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | C&K | M28748/14-C00S1A vs MTB1-14SBL57-L-01-4-FR022 |