Part Details for M28748/7-E00H1A by Winchester Interconnect
Overview of M28748/7-E00H1A by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M28748/7-E00H1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | MILITARY STANDARD MSMM26-22PSK21 Package Multiple: 1 | 38 |
|
Buy Now |
Part Details for M28748/7-E00H1A
M28748/7-E00H1A CAD Models
M28748/7-E00H1A Part Data Attributes
|
M28748/7-E00H1A
Winchester Interconnect
Buy Now
|
Compare Parts:
M28748/7-E00H1A
Winchester Interconnect
Rack and Panel Connector, 26 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED, STANDARD: MIL-DTL-28748 | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |