Part Details for M28748/8-D00F1A by Winchester Interconnect
Overview of M28748/8-D00F1A by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for M28748/8-D00F1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | MILITARY STANDARD MSCMM20-22SS25 Package Multiple: 1 | 929 |
|
Buy Now |
Part Details for M28748/8-D00F1A
M28748/8-D00F1A CAD Models
M28748/8-D00F1A Part Data Attributes:
|
M28748/8-D00F1A
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M28748/8-D00F1A
Winchester Interconnect
Rack and Panel Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-C-28748 | |
Body Breadth | 0.27 inch | |
Body Depth | 0.23 inch | |
Body Length | 1.07 inch | |
Connector Type | MULTIWAY RACK AND PANEL CONN | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | MIL | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for M28748/8-D00F1A
This table gives cross-reference parts and alternative options found for M28748/8-D00F1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M28748/8-D00F1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSCMM20-22SSK6H | D MICROMINIATURE CONNECTOR | Micross Components | M28748/8-D00F1A vs MSCMM20-22SSK6H |
MSCMM20-22SSK6 | Rack and Panel Connector | Winchester Interconnect | M28748/8-D00F1A vs MSCMM20-22SSK6 |
MSCMM20-22SSK6 | D MICROMINIATURE CONNECTOR | Micross Components | M28748/8-D00F1A vs MSCMM20-22SSK6 |